Transistors
JANTXV2N2221A
Description: Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-206AA, TO-18, 3 PIN

Overview of JANTXV2N2221A by Semicoa Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for JANTXV2N2221A by Semicoa Semiconductors

Part # Manufacturer Description Stock Price Buy
DISTI # JANTXV2N2221A
Avnet Americas Switching - Bulk (Alt: JANTXV2N2221A) Min Qty: 500 Package Multiple: 50 Container: Bulk 0
RFQ

CAD Models for JANTXV2N2221A by Semicoa Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JANTXV2N2221A by Semicoa Semiconductors

JANTXV2N2221A
Semicoa Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
SEMICOA CORP
Part Package Code
BCY
Package Description
TO-18, 3 PIN
Pin Count
3
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Collector Current-Max (IC)
0.8 A
Collector-Emitter Voltage-Max
50 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
20
JEDEC-95 Code
TO-206AA
JESD-30 Code
O-MBCY-W3
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
175 °C
Package Body Material
METAL
Package Shape
ROUND
Package Style
CYLINDRICAL
Polarity/Channel Type
NPN
Power Dissipation-Max (Abs)
0.5 W
Qualification Status
Qualified
Reference Standard
MIL-19500/255
Surface Mount
NO
Terminal Form
WIRE
Terminal Position
BOTTOM
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
250 MHz
Turn-off Time-Max (toff)
300 ns
Turn-on Time-Max (ton)
35 ns
Want to compare parts?
  1. JANTXV2N2221A
    Semicoa Semiconductors
    Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-206AA, TO-18, 3 PIN
    VS

Alternate Parts for JANTXV2N2221A

This table gives cross-reference parts and alternative options found for JANTXV2N2221A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV2N2221A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2N2221ALE3 Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-206AA, SIMILAR TO TO-18, 3 PIN Microsemi Corporation JANTXV2N2221A vs 2N2221ALE3
JANTXV2N2221A 800mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR, SIMILAR TO TO-18, 3 PIN Texas Instruments JANTXV2N2221A vs JANTXV2N2221A
JANJ2N2221AL Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, SIMILAR TO TO-18, 3 PIN Microsemi Corporation JANTXV2N2221A vs JANJ2N2221AL
JANTX2N2221AL Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-206AA Microchip Technology Inc JANTXV2N2221A vs JANTX2N2221AL
JAN2N2221A Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-206AA, CASE 22-03, TO-18, 3 PIN Raytheon Semiconductor JANTXV2N2221A vs JAN2N2221A
2N2221A Small Signal Bipolar Transistor, 0.8A I(C), NPN General Transistor Corp JANTXV2N2221A vs 2N2221A
JANTXV2N2221A Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-206AA Microchip Technology Inc JANTXV2N2221A vs JANTXV2N2221A
JANTX2N2221AL Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-206AA, SIMILAR TO TO-18, 3 PIN Microsemi Corporation JANTXV2N2221A vs JANTX2N2221AL
JANHC2N2221A Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-206AA, TO-18, 3 PIN Microsemi Corporation JANTXV2N2221A vs JANHC2N2221A
JANTXV2N2221AL 800mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR, SIMILAR TO TO-18, 3 PIN onsemi JANTXV2N2221A vs JANTXV2N2221AL
Part Number Description Manufacturer Compare
JANSF2N2221A Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-206AA, SIMILAR TO TO-18, 3 PIN Semicoa Semiconductors JANTXV2N2221A vs JANSF2N2221A
JANTXV2N2221A Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-206AA Microchip Technology Inc JANTXV2N2221A vs JANTXV2N2221A
JANTX2N2221AL Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-206AA, SIMILAR TO TO-18, 3 PIN Microsemi Corporation JANTXV2N2221A vs JANTX2N2221AL
2N2221A 800mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-206AA, HERMETIC SEALED, METAL, TO-18, 3 PIN TT Electronics Power and Hybrid / Semelab Limited JANTXV2N2221A vs 2N2221A
2N2221ALE3 Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-206AA, SIMILAR TO TO-18, 3 PIN Microsemi Corporation JANTXV2N2221A vs 2N2221ALE3
JTXV2N2221A Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-206AA, CASE 22-03, TO-18, 3 PIN CRYSTALONICS Inc JANTXV2N2221A vs JTXV2N2221A
JANTX2N2221A Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, SIMILAR TO TO-18, 3 PIN Raytheon Semiconductor JANTXV2N2221A vs JANTX2N2221A
2N2221A Small Signal Bipolar Transistor, 0.8A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-18, Continental Device India Ltd JANTXV2N2221A vs 2N2221A
JAN2N2221A Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-206AA, SIMILAR TO TO-18, 3 PIN Microsemi Corporation JANTXV2N2221A vs JAN2N2221A
2N2221A Small Signal Bipolar Transistor, 1-Element, Silicon Baneasa SA JANTXV2N2221A vs 2N2221A

Related Parts for JANTXV2N2221A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JANTXV2N2221A by Semicoa Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JANTXV2N2221A by Semicoa Semiconductors

  • Please alert me when JANTXV2N2221A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JANTXV2N2221A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JANTXV2N2221A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JANTXV2N2221A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JANTXV2N2221A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JANTXV2N2221A by Semicoa Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: