Part Details for JAN1N6639US by Microsemi Corporation
Overview of JAN1N6639US by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for JAN1N6639US
JAN1N6639US CAD Models
JAN1N6639US Part Data Attributes
|
JAN1N6639US
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
JAN1N6639US
Microsemi Corporation
Rectifier Diode, 1 Element, 0.3A, Silicon, SURFACE MOUNT PACKAGE-2
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | SURFACE MOUNT PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | Microsemi Corporation | |
Additional Feature | METALLURGICALLY BONDED | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-XELF-R2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 0.3 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/609D | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for JAN1N6639US
This table gives cross-reference parts and alternative options found for JAN1N6639US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N6639US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV1N6639 | Rectifier Diode, 1 Element, 0.3A, Silicon, DO-35, SIMILAR TO DO-35, 2 PIN | Microsemi Corporation | JAN1N6639US vs JANTXV1N6639 |
JAN1N6639 | Rectifier Diode, 1 Element, 0.3A, Silicon, SIMILAR TO DO-35, 2 PIN | Microsemi Corporation | JAN1N6639US vs JAN1N6639 |
JANTX1N6639US | Rectifier Diode, 1 Phase, 1 Element, 0.3A, Silicon | Microchip Technology Inc | JAN1N6639US vs JANTX1N6639US |
JANTX1N6639 | Rectifier Diode, 1 Element, 0.3A, Silicon, DO-35, SIMILAR TO DO-35, 2 PIN | Microsemi Corporation | JAN1N6639US vs JANTX1N6639 |
1N6639 | Rectifier Diode, 1 Element, 0.3A, 75V V(RRM), Silicon, HERMETIC SEALED GLASS PACKAGE-2 | Cobham Semiconductor Solutions | JAN1N6639US vs 1N6639 |
1N6639US | Rectifier Diode, 1 Phase, 1 Element, 0.3A, 75V V(RRM), Silicon | Microchip Technology Inc | JAN1N6639US vs 1N6639US |
JANS1N6639US | Rectifier Diode, 1 Element, 0.3A, Silicon, SURFACE MOUNT PACKAGE-2 | Bkc Semiconductors Inc | JAN1N6639US vs JANS1N6639US |
1N6639US | Rectifier Diode, 1 Element, 0.3A, 100V V(RRM), Silicon, SURFACE MOUNT PACKAGE-2 | Bkc Semiconductors Inc | JAN1N6639US vs 1N6639US |
1N6639 | Rectifier Diode, 1 Element, 0.3A, 100V V(RRM), Silicon, DO-35, | Bkc Semiconductors Inc | JAN1N6639US vs 1N6639 |
JANTX1N6639 | Rectifier Diode, 1 Phase, 1 Element, 0.3A, Silicon, DO-35 | Microchip Technology Inc | JAN1N6639US vs JANTX1N6639 |