Part Details for 1N6639US by Microchip Technology Inc
Overview of 1N6639US by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N6639US
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ2331
|
Newark | 75V Signal Or Computer Diode Sq Tht Rohs Compliant: Yes |Microchip 1N6639US RoHS: Compliant Min Qty: 106 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.4800 / $7.7700 | Buy Now |
DISTI #
1N6639US-ND
|
DigiKey | DIODE GEN PURPOSE Min Qty: 106 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.7701 | Buy Now |
DISTI #
1N6639US
|
Avnet Americas | Diode Switching 75V 0.3A 2-Pin B-MELF - Bulk (Alt: 1N6639US) RoHS: Not Compliant Min Qty: 106 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$7.4800 / $8.3700 | Buy Now |
DISTI #
1N6639US/TR
|
Avnet Americas | Diode Switching 75V 0.3A 2-Pin B-MELF - Tape and Reel (Alt: 1N6639US/TR) RoHS: Not Compliant Min Qty: 104 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$7.6300 / $8.5400 | Buy Now |
DISTI #
1N6639US
|
Avnet Americas | Diode Switching 75V 0.3A 2-Pin B-MELF - Bag (Alt: 1N6639US) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 250 Container: Bag | 0 |
|
RFQ | |
DISTI #
494-1N6639US
|
Mouser Electronics | Small Signal Switching Diodes 75V Signal or Computer Diode SQ THT RoHS: Not Compliant | 0 |
|
$7.7700 / $8.3700 | Order Now |
DISTI #
1N6639US
|
Microchip Technology Inc | Signal or Computer Diode _ D-5D, Projected EOL: 2049-02-08 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$7.0600 / $8.3700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.1500 / $11.7400 | Buy Now |
|
NAC | Switching Diode RoHS: Compliant Min Qty: 41 Package Multiple: 1 | 0 |
|
$7.2900 / $8.7900 | Buy Now |
DISTI #
1N6639US
|
Avnet Silica | Diode Switching 75V 0.3A 2-Pin B-MELF (Alt: 1N6639US) RoHS: Not Compliant Min Qty: 106 Package Multiple: 1 Lead time: 25 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for 1N6639US
1N6639US CAD Models
1N6639US Part Data Attributes
|
1N6639US
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N6639US
Microchip Technology Inc
Rectifier Diode, 1 Phase, 1 Element, 0.3A, 75V V(RRM), Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | Microchip | |
Application | GENERAL PURPOSE | |
Breakdown Voltage-Min | 100 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 2.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.3 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 75 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Reverse Test Voltage | 75 V | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for 1N6639US
This table gives cross-reference parts and alternative options found for 1N6639US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N6639US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN1N6639U | Rectifier Diode, 1 Element, 0.3A, Silicon, SURFACE MOUNT PACKAGE-2 | Compensated Devices Inc | 1N6639US vs JAN1N6639U |
JANTX1N6639 | Rectifier Diode, 1 Element, 0.3A, Silicon, DO-35, SIMILAR TO DO-35, 2 PIN | Microsemi Corporation | 1N6639US vs JANTX1N6639 |
JANS1N6639US | Rectifier Diode, 1 Element, 0.3A, Silicon, SURFACE MOUNT PACKAGE-2 | Bkc Semiconductors Inc | 1N6639US vs JANS1N6639US |
JAN1N6639 | Rectifier Diode, 1 Element, 0.3A, Silicon, SIMILAR TO DO-35, 2 PIN | Bkc Semiconductors Inc | 1N6639US vs JAN1N6639 |
JANTXV1N6639US | Rectifier Diode, 1 Phase, 1 Element, 0.3A, 75V V(RRM), Silicon | Microchip Technology Inc | 1N6639US vs JANTXV1N6639US |
1N6639USE3 | Rectifier Diode, 1 Element, 0.3A, Silicon, HERMETIC SEALED, GLASS, D-5D, 2 PIN | Microsemi Corporation | 1N6639US vs 1N6639USE3 |
1N6639U | Rectifier Diode, 1 Element, 0.3A, 75V V(RRM), Silicon, HERMETIC SEALED GLASS PACKAGE-2 | Cobham Semiconductor Solutions | 1N6639US vs 1N6639U |
JANTX1N6639US | Rectifier Diode, 1 Element, 0.3A, Silicon, SURFACE MOUNT PACKAGE-2 | Bkc Semiconductors Inc | 1N6639US vs JANTX1N6639US |
JANTXV1N6639U | Rectifier Diode, 1 Element, 0.3A, 75V V(RRM), Silicon, SURFACE MOUNT PACKAGE-2 | Microsemi Corporation | 1N6639US vs JANTXV1N6639U |
1N6639U | Rectifier Diode, 1 Element, 0.3A, 75V V(RRM), Silicon, HERMETIC SEALED GLASS PACKAGE-2 | Cobham PLC | 1N6639US vs 1N6639U |