Diodes
JAN1N6304
Description: Rectifier Diode, 1 Phase, 1 Element, 70A, 50V V(RRM), Silicon, DO-203AB, DO-5, 1 PIN

Overview of JAN1N6304 by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for JAN1N6304 by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JAN1N6304 by Microsemi Corporation

JAN1N6304
Microsemi Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICROSEMI CORP
Part Package Code
DO-5
Package Description
DO-5, 1 PIN
Pin Count
1
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Application
EFFICIENCY
Case Connection
CATHODE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.975 V
JEDEC-95 Code
DO-203AB
JESD-30 Code
O-MUPM-D1
JESD-609 Code
e0
Non-rep Pk Forward Current-Max
800 A
Number of Elements
1
Number of Phases
1
Number of Terminals
1
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Output Current-Max
70 A
Package Body Material
METAL
Package Shape
ROUND
Package Style
POST/STUD MOUNT
Qualification Status
Not Qualified
Reference Standard
MIL-19500/550B
Rep Pk Reverse Voltage-Max
50 V
Reverse Current-Max
25 µA
Reverse Recovery Time-Max
0.05 µs
Surface Mount
NO
Terminal Finish
TIN LEAD
Terminal Form
SOLDER LUG
Terminal Position
UPPER
Want to compare parts?
  1. JAN1N6304
    Microsemi Corporation
    Rectifier Diode, 1 Phase, 1 Element, 70A, 50V V(RRM), Silicon, DO-203AB, DO-5, 1 PIN
    VS

Alternate Parts for JAN1N6304

This table gives cross-reference parts and alternative options found for JAN1N6304. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N6304, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JANTX1N6304 Rectifier Diode, 1 Phase, 1 Element, 70A, Silicon, Unitrode Corp (RETIRED) JAN1N6304 vs JANTX1N6304
1N6304R Rectifier Diode, 1 Phase, 1 Element, 70A, 50V V(RRM), Silicon, DO-203AB, DO-5, 1 PIN Microsemi Corporation JAN1N6304 vs 1N6304R
JANTXV1N6304 Rectifier Diode, 1 Phase, 1 Element, 70A, Silicon, Unitrode Corp (RETIRED) JAN1N6304 vs JANTXV1N6304
JAN1N6304R Rectifier Diode, 1 Phase, 1 Element, 70A, Silicon, Unitrode Corporation JAN1N6304 vs JAN1N6304R
JANTX1N6304R Rectifier Diode, 1 Phase, 1 Element, 70A, 50V V(RRM), Silicon, DO-203AB, DO-5, 1 PIN Microsemi Corporation JAN1N6304 vs JANTX1N6304R
JANTX1N6304 Rectifier Diode, 1 Phase, 1 Element, 70A, Silicon, Unitrode Corporation JAN1N6304 vs JANTX1N6304
1N6304RE3 Rectifier Diode, 1 Phase, 1 Element, 70A, 50V V(RRM), Silicon, DO-203AB, DO-5, 1 PIN Microsemi Corporation JAN1N6304 vs 1N6304RE3
JAN1N6304 Rectifier Diode, 1 Phase, 1 Element, 70A, Silicon, Unitrode Corp (RETIRED) JAN1N6304 vs JAN1N6304
JAN1N6304R Rectifier Diode, 1 Phase, 1 Element, 70A, Silicon, Unitrode Corp (RETIRED) JAN1N6304 vs JAN1N6304R
JANTX1N6304R Rectifier Diode, 1 Phase, 1 Element, 70A, Silicon, Unitrode Corp (RETIRED) JAN1N6304 vs JANTX1N6304R
Part Number Description Manufacturer Compare
JANTX1N6304 Rectifier Diode, 1 Phase, 1 Element, 70A, Silicon, Unitrode Corporation JAN1N6304 vs JANTX1N6304
1N6304HCE Rectifier Diode, 1 Phase, 1 Element, 70A, 50V V(RRM), Silicon, DIE-1 Microsemi Corporation JAN1N6304 vs 1N6304HCE
JANTX1N6304R Rectifier Diode, 1 Phase, 1 Element, 70A, Silicon, DO-203AB, DO-5, 1 PIN Defense Logistics Agency JAN1N6304 vs JANTX1N6304R
JANTX1N6304R Rectifier Diode, 1 Phase, 1 Element, 70A, 50V V(RRM), Silicon, DO-203AB, DO-5, 1 PIN Microsemi Corporation JAN1N6304 vs JANTX1N6304R
1N6304RE3 Rectifier Diode, 1 Phase, 1 Element, 70A, 50V V(RRM), Silicon, DO-203AB, DO-5, 1 PIN Microsemi Corporation JAN1N6304 vs 1N6304RE3
JAN1N6304R Rectifier Diode, 1 Phase, 1 Element, 70A, Silicon, Unitrode Corporation JAN1N6304 vs JAN1N6304R
JAN1N6304 Rectifier Diode, 1 Phase, 1 Element, 70A, Silicon, Unitrode Corp (RETIRED) JAN1N6304 vs JAN1N6304
JANTXV1N6304 Rectifier Diode, 1 Phase, 1 Element, 70A, Silicon, Unitrode Corp (RETIRED) JAN1N6304 vs JANTXV1N6304
JANTXV1N6304 Rectifier Diode, 1 Phase, 1 Element, 70A, Silicon, DO-203AB, DO-5, 1 PIN Defense Logistics Agency JAN1N6304 vs JANTXV1N6304
1N6304KCEE3 Rectifier Diode, 1 Phase, 1 Element, 70A, 50V V(RRM), Silicon, DIE-1 Microsemi Corporation JAN1N6304 vs 1N6304KCEE3

Related Parts for JAN1N6304

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JAN1N6304 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JAN1N6304 by Microsemi Corporation

  • Please alert me when JAN1N6304 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following JAN1N6304 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JAN1N6304 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following JAN1N6304 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JAN1N6304.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JAN1N6304 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: