Part Details for 1N6304HCE by Microsemi Corporation
Overview of 1N6304HCE by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N6304HCE
1N6304HCE CAD Models
1N6304HCE Part Data Attributes
|
1N6304HCE
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
1N6304HCE
Microsemi Corporation
Rectifier Diode, 1 Phase, 1 Element, 70A, 50V V(RRM), Silicon, DIE-1
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DIE | |
Package Description | S-XUUC-N1 | |
Pin Count | 1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.40 | |
Application | ULTRA FAST RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | S-XUUC-N1 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 800 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Output Current-Max | 70 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | UNCASED CHIP | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Recovery Time-Max | 0.06 µs | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |
Alternate Parts for 1N6304HCE
This table gives cross-reference parts and alternative options found for 1N6304HCE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N6304HCE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX1N6304 | Rectifier Diode, 1 Phase, 1 Element, 70A, Silicon, | Unitrode Corporation | 1N6304HCE vs JANTX1N6304 |
JANTX1N6304R | Rectifier Diode, 1 Phase, 1 Element, 70A, Silicon, DO-203AB, DO-5, 1 PIN | Defense Logistics Agency | 1N6304HCE vs JANTX1N6304R |
JANTX1N6304R | Rectifier Diode, 1 Phase, 1 Element, 70A, 50V V(RRM), Silicon, DO-203AB, DO-5, 1 PIN | Microsemi Corporation | 1N6304HCE vs JANTX1N6304R |
1N6304RE3 | Rectifier Diode, 1 Phase, 1 Element, 70A, 50V V(RRM), Silicon, DO-203AB, DO-5, 1 PIN | Microsemi Corporation | 1N6304HCE vs 1N6304RE3 |
JAN1N6304R | Rectifier Diode, 1 Phase, 1 Element, 70A, Silicon, | Unitrode Corporation | 1N6304HCE vs JAN1N6304R |
JAN1N6304 | Rectifier Diode, 1 Phase, 1 Element, 70A, Silicon, | Unitrode Corp (RETIRED) | 1N6304HCE vs JAN1N6304 |
JANTXV1N6304 | Rectifier Diode, 1 Phase, 1 Element, 70A, Silicon, | Unitrode Corp (RETIRED) | 1N6304HCE vs JANTXV1N6304 |
JANTXV1N6304 | Rectifier Diode, 1 Phase, 1 Element, 70A, Silicon, DO-203AB, DO-5, 1 PIN | Defense Logistics Agency | 1N6304HCE vs JANTXV1N6304 |
JAN1N6304 | Rectifier Diode, 1 Phase, 1 Element, 70A, 50V V(RRM), Silicon, DO-203AB, DO-5, 1 PIN | Microsemi Corporation | 1N6304HCE vs JAN1N6304 |
1N6304KCEE3 | Rectifier Diode, 1 Phase, 1 Element, 70A, 50V V(RRM), Silicon, DIE-1 | Microsemi Corporation | 1N6304HCE vs 1N6304KCEE3 |