Part Details for 1N6304R by Microsemi Corporation
Overview of 1N6304R by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N6304R
1N6304R CAD Models
1N6304R Part Data Attributes
|
1N6304R
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
1N6304R
Microsemi Corporation
Rectifier Diode, 1 Phase, 1 Element, 70A, 50V V(RRM), Silicon, DO-203AB, DO-5, 1 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-5 | |
Package Description | DO-5, 1 PIN | |
Pin Count | 1 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Microsemi Corporation | |
Application | ULTRA FAST RECOVERY | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.975 V | |
JEDEC-95 Code | DO-203AB | |
JESD-30 Code | O-MUPM-D1 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 800 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 70 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/550 | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Current-Max | 25 µA | |
Reverse Recovery Time-Max | 0.06 µs | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
Alternate Parts for 1N6304R
This table gives cross-reference parts and alternative options found for 1N6304R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N6304R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX1N6304 | Rectifier Diode, 1 Phase, 1 Element, 70A, Silicon, | Unitrode Corp (RETIRED) | 1N6304R vs JANTX1N6304 |
JANTXV1N6304 | Rectifier Diode, 1 Phase, 1 Element, 70A, Silicon, | Unitrode Corp (RETIRED) | 1N6304R vs JANTXV1N6304 |
JAN1N6304R | Rectifier Diode, 1 Phase, 1 Element, 70A, Silicon, | Unitrode Corporation | 1N6304R vs JAN1N6304R |
JANTX1N6304R | Rectifier Diode, 1 Phase, 1 Element, 70A, 50V V(RRM), Silicon, DO-203AB, DO-5, 1 PIN | Microsemi Corporation | 1N6304R vs JANTX1N6304R |
JANTX1N6304 | Rectifier Diode, 1 Phase, 1 Element, 70A, Silicon, | Unitrode Corporation | 1N6304R vs JANTX1N6304 |
1N6304RE3 | Rectifier Diode, 1 Phase, 1 Element, 70A, 50V V(RRM), Silicon, DO-203AB, DO-5, 1 PIN | Microsemi Corporation | 1N6304R vs 1N6304RE3 |
JAN1N6304 | Rectifier Diode, 1 Phase, 1 Element, 70A, Silicon, | Unitrode Corp (RETIRED) | 1N6304R vs JAN1N6304 |
JAN1N6304R | Rectifier Diode, 1 Phase, 1 Element, 70A, Silicon, | Unitrode Corp (RETIRED) | 1N6304R vs JAN1N6304R |
JANTX1N6304R | Rectifier Diode, 1 Phase, 1 Element, 70A, Silicon, | Unitrode Corp (RETIRED) | 1N6304R vs JANTX1N6304R |