JAN1N6167
Description: Trans Voltage Suppressor Diode, 1500W, 83.6V V(RWM), Bidirectional, 1 Element, Silicon,

Overview of JAN1N6167 by Micross Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for JAN1N6167 by Micross Components

Part # Manufacturer Description Stock Price Buy
DISTI # JAN1N6167
Avnet Americas (Alt: JAN1N6167) Min Qty: 250 Package Multiple: 1 0
RFQ
DISTI # JAN1N6167
Avnet Americas MIL 1500 W BIPOLAR TVS - Bulk (Alt: JAN1N6167) RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk 0
RFQ

CAD Models for JAN1N6167 by Micross Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JAN1N6167 by Micross Components

JAN1N6167
Micross Components
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
MICROSS COMPONENTS
Reach Compliance Code
unknown
Additional Feature
LOW IMPEDANCE
Breakdown Voltage-Min
99.275 V
Breakdown Voltage-Nom
110 V
Case Connection
ISOLATED
Clamping Voltage-Max
158.865 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
O-LALF-W2
Non-rep Peak Rev Power Dis-Max
1500 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
BIDIRECTIONAL
Power Dissipation-Max
7.5 W
Qualification Status
Qualified
Reference Standard
MIL-19500/516
Rep Pk Reverse Voltage-Max
83.6 V
Reverse Current-Max
5 µA
Surface Mount
NO
Technology
AVALANCHE
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. JAN1N6167
    Micross Components
    Trans Voltage Suppressor Diode, 1500W, 83.6V V(RWM), Bidirectional, 1 Element, Silicon,
    VS

Alternate Parts for JAN1N6167

This table gives cross-reference parts and alternative options found for JAN1N6167. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N6167, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JANTX1N6167 Trans Voltage Suppressor Diode, 1500W, 86.6V V(RWM), Bidirectional, 1 Element, Silicon Microchip Technology Inc JAN1N6167 vs JANTX1N6167
JAN1N6167 Trans Voltage Suppressor Diode, 1500W, 86.6V V(RWM), Bidirectional, 1 Element, Silicon Microchip Technology Inc JAN1N6167 vs JAN1N6167
1N6167 1500W, BIDIRECTIONAL, SILICON, TVS DIODE, GLASS, CB-432, 2 PIN STMicroelectronics JAN1N6167 vs 1N6167
JANS1N6167 Trans Voltage Suppressor Diode, 1500W, 86.6V V(RWM), Bidirectional, 1 Element, Silicon Microchip Technology Inc JAN1N6167 vs JANS1N6167
1N6167 Trans Voltage Suppressor Diode, 83.6V V(RWM), Bidirectional Semicon Components Inc JAN1N6167 vs 1N6167
JAN1N6167 Trans Voltage Suppressor Diode, 1500W, 83.6V V(RWM), Bidirectional, 1 Element, Silicon Semicon Components Inc JAN1N6167 vs JAN1N6167
Part Number Description Manufacturer Compare
1N6167 Trans Voltage Suppressor Diode, 1500W, 86.6V V(RWM), Bidirectional, 1 Element, Silicon Microchip Technology Inc JAN1N6167 vs 1N6167
JANTX1N6167 Trans Voltage Suppressor Diode, 1500W, 86.6V V(RWM), Bidirectional, 1 Element, Silicon Microchip Technology Inc JAN1N6167 vs JANTX1N6167
JANTX1N6167 Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon, Defense Logistics Agency JAN1N6167 vs JANTX1N6167
JAN1N6167 Trans Voltage Suppressor Diode, 1500W, 86.6V V(RWM), Bidirectional, 1 Element, Silicon Microchip Technology Inc JAN1N6167 vs JAN1N6167
JANS1N6167 Trans Voltage Suppressor Diode, 1500W, 86.6V V(RWM), Bidirectional, 1 Element, Silicon, Defense Logistics Agency JAN1N6167 vs JANS1N6167
JANS1N6167 Trans Voltage Suppressor Diode, 1500W, 86.6V V(RWM), Bidirectional, 1 Element, Silicon Microchip Technology Inc JAN1N6167 vs JANS1N6167
JAN1N6167 Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon, Defense Logistics Agency JAN1N6167 vs JAN1N6167

Related Parts for JAN1N6167

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JAN1N6167 by Micross Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JAN1N6167 by Micross Components

Select Manufacturer
Which Manufacturer of JAN1N6167 would you like to use for your alert(s)?
  • Please alert me when JAN1N6167 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JAN1N6167 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JAN1N6167 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JAN1N6167 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JAN1N6167.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JAN1N6167 by Micross Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: