Part Details for 1N6167 by Semicon Components Inc
Overview of 1N6167 by Semicon Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N6167
1N6167 CAD Models
1N6167 Part Data Attributes
|
1N6167
Semicon Components Inc
Buy Now
|
Compare Parts:
1N6167
Semicon Components Inc
Trans Voltage Suppressor Diode, 83.6V V(RWM), Bidirectional
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMICON COMPONENTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 110 V | |
Clamping Voltage-Max | 159 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-609 Code | e0 | |
Polarity | BIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 83.6 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for 1N6167
This table gives cross-reference parts and alternative options found for 1N6167. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N6167, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN1N6167 | Trans Voltage Suppressor Diode, 1500W, 83.6V V(RWM), Bidirectional, 1 Element, Silicon, | Micross Components | 1N6167 vs JAN1N6167 |
JANTX1N6167 | Trans Voltage Suppressor Diode, 1500W, 86.6V V(RWM), Bidirectional, 1 Element, Silicon | Microchip Technology Inc | 1N6167 vs JANTX1N6167 |
JAN1N6167 | Trans Voltage Suppressor Diode, 1500W, 86.6V V(RWM), Bidirectional, 1 Element, Silicon | Microchip Technology Inc | 1N6167 vs JAN1N6167 |
1N6167 | 1500W, BIDIRECTIONAL, SILICON, TVS DIODE, GLASS, CB-432, 2 PIN | STMicroelectronics | 1N6167 vs 1N6167 |
JANS1N6167 | Trans Voltage Suppressor Diode, 1500W, 86.6V V(RWM), Bidirectional, 1 Element, Silicon | Microchip Technology Inc | 1N6167 vs JANS1N6167 |
JAN1N6167 | Trans Voltage Suppressor Diode, 1500W, 83.6V V(RWM), Bidirectional, 1 Element, Silicon | Semicon Components Inc | 1N6167 vs JAN1N6167 |