Part Details for JAN1N3910 by Microchip Technology Inc
Overview of JAN1N3910 by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JAN1N3910
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1086-15709-ND
|
DigiKey | DIODE GEN PURP 100V 50A DO5 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
JAN1N3910
|
Microchip Technology Inc | UFR,FRR _ DO-5, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$671.2300 | Buy Now |
|
NAC | Rectifier RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Tray | 0 |
|
RFQ |
Part Details for JAN1N3910
JAN1N3910 CAD Models
JAN1N3910 Part Data Attributes:
|
JAN1N3910
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JAN1N3910
Microchip Technology Inc
Rectifier Diode, 1 Phase, 1 Element, 50A, 100V V(RRM), Silicon, DO-203AB
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DO-5, 1PIN | |
Reach Compliance Code | compliant | |
Application | FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-203AB | |
JESD-30 Code | O-MUPM-D1 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 50 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/308 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.2 µs | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
Alternate Parts for JAN1N3910
This table gives cross-reference parts and alternative options found for JAN1N3910. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N3910, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV1N3910 | Rectifier Diode, 1 Phase, 1 Element, 50A, 100V V(RRM), Silicon, DO-203AB | Microchip Technology Inc | JAN1N3910 vs JANTXV1N3910 |
JANTXV1N3910 | Rectifier Diode, 1 Phase, 1 Element, 30A, 100V V(RRM), Silicon, | Semicon Components Inc | JAN1N3910 vs JANTXV1N3910 |
1N3910 | 30A, 100V, SILICON, RECTIFIER DIODE | STMicroelectronics | JAN1N3910 vs 1N3910 |
JANTX1N3910 | Rectifier Diode, 1 Phase, 1 Element, 50A, 100V V(RRM), Silicon, DO-203AB, DO-5, 1PIN | Microsemi Corporation | JAN1N3910 vs JANTX1N3910 |
JANTXV1N3910 | Rectifier Diode, 1 Phase, 1 Element, 50A, 100V V(RRM), Silicon, DO-203AB, DO-5, 1PIN | Microsemi Corporation | JAN1N3910 vs JANTXV1N3910 |
1N3910 | Rectifier Diode, 1 Phase, 1 Element, 30A, 100V V(RRM), Silicon, DO-5 | Central Semiconductor Corp | JAN1N3910 vs 1N3910 |
JANTX1N3910 | Rectifier Diode, 1 Phase, 1 Element, 30A, 100V V(RRM), Silicon, | Semicon Components Inc | JAN1N3910 vs JANTX1N3910 |
JAN1N3910 | Rectifier Diode, 1 Phase, 1 Element, 30A, 100V V(RRM), Silicon, | Semicon Components Inc | JAN1N3910 vs JAN1N3910 |
JANTX1N3910 | Rectifier Diode, 1 Phase, 1 Element, 50A, 100V V(RRM), Silicon, DO-203AB | Microchip Technology Inc | JAN1N3910 vs JANTX1N3910 |
1N3910 | Rectifier Diode, 1 Phase, 1 Element, 30A, 100V V(RRM), Silicon, | IXYS Corporation | JAN1N3910 vs 1N3910 |