Part Details for BYW93-50U by YAGEO Corporation
Overview of BYW93-50U by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BYW93-50U
BYW93-50U CAD Models
BYW93-50U Part Data Attributes:
|
BYW93-50U
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
BYW93-50U
YAGEO Corporation
Rectifier Diode, 1 Phase, 1 Element, 60A, 50V V(RRM), Silicon,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHILIPS COMPONENTS | |
Package Description | O-MUPM-D1 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | ULTRA FAST SOFT RECOVERY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JESD-30 Code | O-MUPM-D1 | |
Non-rep Pk Forward Current-Max | 1000 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 60 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Not Qualified | |
Reference Standard | CECC50009-028 | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Current-Max | 250 µA | |
Reverse Recovery Time-Max | 0.045 µs | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
Alternate Parts for BYW93-50U
This table gives cross-reference parts and alternative options found for BYW93-50U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BYW93-50U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV1N3910 | Rectifier Diode, 1 Phase, 1 Element, 50A, 100V V(RRM), Silicon, DO-203AB | Microchip Technology Inc | BYW93-50U vs JANTXV1N3910 |
40HFL20S05PBF | Rectifier Diode, 1 Phase, 1 Element, 40A, 200V V(RRM), Silicon, DO-203AB, DO-5, 1 PIN | International Rectifier | BYW93-50U vs 40HFL20S05PBF |
40HFL10S10 | Rectifier Diode, 1 Phase, 1 Element, 40A, 100V V(RRM), Silicon, DO-203AB, DO-5, 1 PIN | Infineon Technologies AG | BYW93-50U vs 40HFL10S10 |
JANTX1N3910 | Rectifier Diode, 1 Phase, 1 Element, 50A, 100V V(RRM), Silicon, DO-203AB, DO-5, 1PIN | Microsemi Corporation | BYW93-50U vs JANTX1N3910 |
1N3909 | Rectifier Diode, 1 Phase, 1 Element, 30A, 50V V(RRM), Silicon, DO-5, DO-5, 2 PIN | Semitronics Corp | BYW93-50U vs 1N3909 |
BYX65-100 | 30A, 100V, SILICON, RECTIFIER DIODE | STMicroelectronics | BYW93-50U vs BYX65-100 |
1N3910 | Rectifier Diode, 1 Phase, 1 Element, 30A, 100V V(RRM), Silicon, | IXYS Corporation | BYW93-50U vs 1N3910 |
40HFL20S05 | Rectifier Diode, 1 Phase, 1 Element, 40A, 200V V(RRM), Silicon, DO-203AB, DO-5, 1 PIN | International Rectifier | BYW93-50U vs 40HFL20S05 |
1N3900 | Rectifier Diode, 1 Phase, 1 Element, 20A, 100V V(RRM), Silicon | Semicon Components Inc | BYW93-50U vs 1N3900 |
JANTX1N3910 | Rectifier Diode, 1 Phase, 1 Element, 50A, 100V V(RRM), Silicon, DO-203AB | Microchip Technology Inc | BYW93-50U vs JANTX1N3910 |