Part Details for JAN1N3595-1 by Microchip Technology Inc
Overview of JAN1N3595-1 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JAN1N3595-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ3454
|
Newark | Signal Or Computer Diode Do-35 Rohs Compliant: Yes |Microchip JAN1N3595-1 Min Qty: 341 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9300 / $2.0100 | Buy Now |
DISTI #
1086-15200-ND
|
DigiKey | DIODE GEN PURP 125V 150MA DO35 Min Qty: 341 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.0100 | Buy Now |
DISTI #
JAN1N3595-1
|
Avnet Americas | Diode Switching 125V 0.15A 2-Pin DO-35 - Bulk (Alt: JAN1N3595-1) RoHS: Not Compliant Min Qty: 341 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9300 / $2.1600 | Buy Now |
DISTI #
494-JAN1N3595-1
|
Mouser Electronics | Rectifiers Signal or Computer Diode RoHS: Not Compliant | 110 |
|
$1.9900 / $2.1400 | Buy Now |
DISTI #
JAN1N3595-1
|
Microchip Technology Inc | Signal or Computer Diode _ DO-35, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$2.1600 | Buy Now |
|
Onlinecomponents.com | Diode - Standard - 125 V - 150mA - 1 V @ 200 mA Forward (Vf) (Max) @ If - Standard Recovery >500ns, > 200mA (Io) - DO-35 Package - Through Hole. | 0 |
|
$1.8300 / $2.3400 | Buy Now |
|
NAC | Switching Diode RoHS: Compliant Min Qty: 162 Package Multiple: 1 | 0 |
|
$1.9300 / $2.3700 | Buy Now |
|
Master Electronics | Diode - Standard - 125 V - 150mA - 1 V @ 200 mA Forward (Vf) (Max) @ If - Standard Recovery >500ns, > 200mA (Io) - DO-35 Package - Through Hole. | 0 |
|
$1.8300 / $2.3400 | Buy Now |
Part Details for JAN1N3595-1
JAN1N3595-1 CAD Models
JAN1N3595-1 Part Data Attributes:
|
JAN1N3595-1
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JAN1N3595-1
Microchip Technology Inc
Rectifier Diode, 1 Phase, 1 Element, 0.15A, 125V V(RRM), Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SIMILAR TO DO-35, 2 PIN | |
Reach Compliance Code | compliant | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-XALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 0.15 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/241H | |
Rep Pk Reverse Voltage-Max | 125 V | |
Reverse Recovery Time-Max | 3 µs | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for JAN1N3595-1
This table gives cross-reference parts and alternative options found for JAN1N3595-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N3595-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN1N3595-1 | Rectifier Diode, 1 Element, 0.15A, Silicon, SIMILAR TO DO-35, 2 PIN | Microsemi Corporation | JAN1N3595-1 vs JAN1N3595-1 |
1N3595 | Rectifier Diode, 1 Element, 0.15A, 150V V(RRM), Silicon, DO-7, | Unitrode Corp (RETIRED) | JAN1N3595-1 vs 1N3595 |
JANTX1N3595 | Rectifier Diode, 1 Element, 0.15A, Silicon, DO-7, | Unitrode Corp (RETIRED) | JAN1N3595-1 vs JANTX1N3595 |
JAN1N3595 | Rectifier Diode, 1 Element, 0.15A, Silicon, DO-7, | Unitrode Corp (RETIRED) | JAN1N3595-1 vs JAN1N3595 |
1N3595 | Rectifier Diode, 1 Phase, 1 Element, 0.15A, 150V V(RRM), Silicon, DO-7, | Unitrode Corporation | JAN1N3595-1 vs 1N3595 |
1N3595E3 | Rectifier Diode, 1 Element, 0.15A, Silicon, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | JAN1N3595-1 vs 1N3595E3 |
1N3595 | Rectifier Diode, 1 Element, 0.15A, 125V V(RRM), Silicon, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | Sensitron Semiconductors | JAN1N3595-1 vs 1N3595 |
JANTXV1N3595 | Rectifier Diode, 1 Element, 0.15A, Silicon, DO-7, | Unitrode Corp (RETIRED) | JAN1N3595-1 vs JANTXV1N3595 |
1N3595TR | High Conductance Fast Diode, 10000-REEL | onsemi | JAN1N3595-1 vs 1N3595TR |
JANTX1N3595-1 | Rectifier Diode, 1 Phase, 1 Element, 0.15A, Silicon | Microchip Technology Inc | JAN1N3595-1 vs JANTX1N3595-1 |