Part Details for 1N3595TR by Fairchild Semiconductor Corporation
Overview of 1N3595TR by Fairchild Semiconductor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N3595TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Rectifier Diode, 150 Volt, DO-35 | 126 |
|
$0.0483 / $0.0644 | Buy Now |
|
Quest Components | Rectifier Diode, 150 Volt, DO-35 | 3120 |
|
$0.0483 / $0.1610 | Buy Now |
|
Rochester Electronics | 1N3595 - High Conductance Fast Diode RoHS: Compliant Status: Active Min Qty: 1 | 11 |
|
$0.0224 / $0.0263 | Buy Now |
|
ComSIT USA | SMALL SIGNAL DIODE Rectifier Diode, 1 Phase, 1 Element, 0.2A, 150V V(RRM), Silicon, DO-35 RoHS: Not Compliant | Europe - 9595 |
|
RFQ |
Part Details for 1N3595TR
1N3595TR CAD Models
1N3595TR Part Data Attributes:
|
1N3595TR
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
1N3595TR
Fairchild Semiconductor Corporation
Rectifier Diode, 1 Element, 0.2A, 150V V(RRM), Silicon, DO-35, DO-35, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DO-35 | |
Package Description | DO-35, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | AXIAL LEADED; GLASS; JEDEC DO204 ; VARIATION AH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-XALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 0.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 150 V | |
Reverse Recovery Time-Max | 3 µs | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N3595TR
This table gives cross-reference parts and alternative options found for 1N3595TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N3595TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN1N3595-1 | Rectifier Diode, 1 Element, 0.15A, Silicon, SIMILAR TO DO-35, 2 PIN | Microsemi Corporation | 1N3595TR vs JAN1N3595-1 |
1N3595 | Rectifier Diode, 1 Element, 0.15A, 150V V(RRM), Silicon, DO-7, | Unitrode Corp (RETIRED) | 1N3595TR vs 1N3595 |
JANTX1N3595 | Rectifier Diode, 1 Element, 0.15A, Silicon, DO-7, | Unitrode Corp (RETIRED) | 1N3595TR vs JANTX1N3595 |
JAN1N3595 | Rectifier Diode, 1 Element, 0.15A, Silicon, DO-7, | Unitrode Corp (RETIRED) | 1N3595TR vs JAN1N3595 |
1N3595 | Rectifier Diode, 1 Phase, 1 Element, 0.15A, 150V V(RRM), Silicon, DO-7, | Unitrode Corporation | 1N3595TR vs 1N3595 |
1N3595E3 | Rectifier Diode, 1 Element, 0.15A, Silicon, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | 1N3595TR vs 1N3595E3 |
1N3595 | Rectifier Diode, 1 Element, 0.15A, 125V V(RRM), Silicon, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | Sensitron Semiconductors | 1N3595TR vs 1N3595 |
JANTXV1N3595 | Rectifier Diode, 1 Element, 0.15A, Silicon, DO-7, | Unitrode Corp (RETIRED) | 1N3595TR vs JANTXV1N3595 |
1N3595TR | High Conductance Fast Diode, 10000-REEL | onsemi | 1N3595TR vs 1N3595TR |
JANTX1N3595-1 | Rectifier Diode, 1 Phase, 1 Element, 0.15A, Silicon | Microchip Technology Inc | 1N3595TR vs JANTX1N3595-1 |