Part Details for 1N3595E3 by Microsemi Corporation
Overview of 1N3595E3 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N3595E3
1N3595E3 CAD Models
1N3595E3 Part Data Attributes:
|
1N3595E3
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
1N3595E3
Microsemi Corporation
Rectifier Diode, 1 Element, 0.15A, Silicon, DO-35, HERMETIC SEALED, GLASS PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-35 | |
Package Description | O-LALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 0.15 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reverse Recovery Time-Max | 3 µs | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N3595E3
This table gives cross-reference parts and alternative options found for 1N3595E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N3595E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN1N3595-1 | Rectifier Diode, 1 Element, 0.15A, Silicon, SIMILAR TO DO-35, 2 PIN | Microsemi Corporation | 1N3595E3 vs JAN1N3595-1 |
1N3595 | Rectifier Diode, 1 Element, 0.15A, 150V V(RRM), Silicon, DO-7, | Unitrode Corp (RETIRED) | 1N3595E3 vs 1N3595 |
JANTX1N3595 | Rectifier Diode, 1 Element, 0.15A, Silicon, DO-7, | Unitrode Corp (RETIRED) | 1N3595E3 vs JANTX1N3595 |
JAN1N3595 | Rectifier Diode, 1 Element, 0.15A, Silicon, DO-7, | Unitrode Corp (RETIRED) | 1N3595E3 vs JAN1N3595 |
1N3595 | Rectifier Diode, 1 Phase, 1 Element, 0.15A, 150V V(RRM), Silicon, DO-7, | Unitrode Corporation | 1N3595E3 vs 1N3595 |
1N3595 | Rectifier Diode, 1 Element, 0.15A, 125V V(RRM), Silicon, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | Sensitron Semiconductors | 1N3595E3 vs 1N3595 |
JANTXV1N3595 | Rectifier Diode, 1 Element, 0.15A, Silicon, DO-7, | Unitrode Corp (RETIRED) | 1N3595E3 vs JANTXV1N3595 |
1N3595TR | High Conductance Fast Diode, 10000-REEL | onsemi | 1N3595E3 vs 1N3595TR |
JANTX1N3595-1 | Rectifier Diode, 1 Phase, 1 Element, 0.15A, Silicon | Microchip Technology Inc | 1N3595E3 vs JANTX1N3595-1 |
JANTX1N3595-1 | Rectifier Diode, 1 Element, 0.15A, Silicon, SIMILAR TO DO-35, 2 PIN | Microsemi Corporation | 1N3595E3 vs JANTX1N3595-1 |