Part Details for J42FSC-03V-KX by JST Manufacturing
Overview of J42FSC-03V-KX by JST Manufacturing
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for J42FSC-03V-KX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
306-J42FSC-03V-KX
|
Mouser Electronics | JST J4000 RECEPTACLE HOUSING...X KEYING RoHS: Compliant | 0 |
|
$0.8930 / $1.8100 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 130 Package Multiple: 130 Lead time: 16 Weeks | 0 |
|
$0.9500 | Buy Now |
Part Details for J42FSC-03V-KX
J42FSC-03V-KX CAD Models
J42FSC-03V-KX Part Data Attributes
|
J42FSC-03V-KX
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
J42FSC-03V-KX
JST Manufacturing
Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Additional Feature | POLARIZED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
Alternate Parts for J42FSC-03V-KX
This table gives cross-reference parts and alternative options found for J42FSC-03V-KX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of J42FSC-03V-KX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
208083003000808 | CONNECTOR, 3 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE | KYOCERA Crystal Device Corporation | J42FSC-03V-KX vs 208083003000808 |
608263303815002 | Board Connector, 3 Contact(s), 1 Row(s), Female, Receptacle | KYOCERA Corporation | J42FSC-03V-KX vs 608263303815002 |
HMC0025-02-032 | Board Connector, 3 Contact(s), 1 Row(s), Female, Receptacle | Hosiden Corporation | J42FSC-03V-KX vs HMC0025-02-032 |
CMS3S-L5S33 | Board Connector, 3 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | Cristek Interconnects Inc | J42FSC-03V-KX vs CMS3S-L5S33 |
HMC0125-02-033 | Board Connector, 3 Contact(s), 1 Row(s), Female, Receptacle | Hosiden Corporation | J42FSC-03V-KX vs HMC0125-02-033 |
51763-300300BB | Board Connector, 3 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Receptacle | Amphenol FCi | J42FSC-03V-KX vs 51763-300300BB |
828202-3 | 3 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, RECEPTACLE | TE's AMP | J42FSC-03V-KX vs 828202-3 |
CMS3S-05G93 | Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle, | Cristek Interconnects Inc | J42FSC-03V-KX vs CMS3S-05G93 |
CMS3S-L5M25 | Board Connector, 3 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | Cristek Interconnects Inc | J42FSC-03V-KX vs CMS3S-L5M25 |
CMS3S-G5G92 | Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle, | Cristek Interconnects Inc | J42FSC-03V-KX vs CMS3S-G5G92 |