Part Details for 608263303815002 by KYOCERA Corporation
Overview of 608263303815002 by KYOCERA Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 608263303815002
608263303815002 CAD Models
608263303815002 Part Data Attributes
|
608263303815002
KYOCERA Corporation
Buy Now
Datasheet
|
Compare Parts:
608263303815002
KYOCERA Corporation
Board Connector, 3 Contact(s), 1 Row(s), Female, Receptacle
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KYOCERA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.232 inch | |
Body Depth | 0.335 inch | |
Body Length | 0.339 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.047 inch | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | RED | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.098 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 28 AWG |
Alternate Parts for 608263303815002
This table gives cross-reference parts and alternative options found for 608263303815002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 608263303815002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CMS3S-L5S33 | Cristek Interconnects Inc | Check for Price | Board Connector, 3 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | 608263303815002 vs CMS3S-L5S33 |
CMS3S-G5M05 | Cristek Interconnects Inc | Check for Price | Board Connector, 3 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | 608263303815002 vs CMS3S-G5M05 |
J42FSC-03V-KX | JST Manufacturing | Check for Price | Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp Terminal, Receptacle, ROHS COMPLIANT | 608263303815002 vs J42FSC-03V-KX |
164517-1 | TE's AMP | Check for Price | 3 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE | 608263303815002 vs 164517-1 |
608263303815003 | KYOCERA Crystal Device Corporation | Check for Price | CONNECTOR, 3 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, RECEPTACLE | 608263303815002 vs 608263303815003 |
51763-300300BB | Amphenol FCi | Check for Price | Board Connector, 3 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Receptacle | 608263303815002 vs 51763-300300BB |
CMS3S-S5S14 | Cristek Interconnects Inc | Check for Price | Board Connector, 3 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | 608263303815002 vs CMS3S-S5S14 |
CMS3S-S5H36 | Cristek Interconnects Inc | Check for Price | Board Connector, 3 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | 608263303815002 vs CMS3S-S5H36 |
CMS3S-G5M14 | Cristek Interconnects Inc | Check for Price | Board Connector, 3 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | 608263303815002 vs CMS3S-G5M14 |
CMS3S-L5S26 | Cristek Interconnects Inc | Check for Price | Board Connector, 3 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | 608263303815002 vs CMS3S-L5S26 |