HMC0025-02-032
Hosiden Corporation
Description: Board Connector, 3 Contact(s), 1 Row(s), Female, Receptacle

Overview of HMC0025-02-032 by Hosiden Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Telecommunications

CAD Models for HMC0025-02-032 by Hosiden Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HMC0025-02-032 by Hosiden Corporation

HMC0025-02-032
Hosiden Corporation
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
HOSIDEN CORP
Reach Compliance Code
unknown
Additional Feature
COMPATIBLE CONTACT: HMC0025-03-020
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Gender
FEMALE
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE
Number Of Connectors
ONE
Number of Rows Loaded
1
Option
GENERAL PURPOSE
Termination Type
WIRE
Total Number of Contacts
3
UL Flammability Code
94V-0
Want to compare parts?
  1. HMC0025-02-032
    Hosiden Corporation
    Board Connector, 3 Contact(s), 1 Row(s), Female, Receptacle
    VS

Alternate Parts for HMC0025-02-032

This table gives cross-reference parts and alternative options found for HMC0025-02-032. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC0025-02-032, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
208083003000808 CONNECTOR, 3 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE KYOCERA Crystal Device Corporation HMC0025-02-032 vs 208083003000808
608263303815002 Board Connector, 3 Contact(s), 1 Row(s), Female, Receptacle KYOCERA Corporation HMC0025-02-032 vs 608263303815002
CMS3S-L5S33 Board Connector, 3 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle Cristek Interconnects Inc HMC0025-02-032 vs CMS3S-L5S33
HMC0125-02-033 Board Connector, 3 Contact(s), 1 Row(s), Female, Receptacle Hosiden Corporation HMC0025-02-032 vs HMC0125-02-033
51763-300300BB Board Connector, 3 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Receptacle Amphenol FCi HMC0025-02-032 vs 51763-300300BB
828202-3 3 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, RECEPTACLE TE's AMP HMC0025-02-032 vs 828202-3
CMS3S-05G93 Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle, Cristek Interconnects Inc HMC0025-02-032 vs CMS3S-05G93
CMS3S-L5M25 Board Connector, 3 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle Cristek Interconnects Inc HMC0025-02-032 vs CMS3S-L5M25
CMS3S-G5G92 Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle, Cristek Interconnects Inc HMC0025-02-032 vs CMS3S-G5G92
51767-30300000C0 Board Connector, 3 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Receptacle Amphenol FCi HMC0025-02-032 vs 51767-30300000C0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HMC0025-02-032 by Hosiden Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HMC0025-02-032 by Hosiden Corporation

Select Manufacturer
Which Manufacturer of HMC0025-02-032 would you like to use for your alert(s)?
  • Please alert me when HMC0025-02-032 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HMC0025-02-032 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HMC0025-02-032 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HMC0025-02-032 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HMC0025-02-032.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HMC0025-02-032 by Hosiden Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: