Part Details for J210 by Solitron Devices Inc
Overview of J210 by Solitron Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for J210
J210 CAD Models
J210 Part Data Attributes
|
J210
Solitron Devices Inc
Buy Now
Datasheet
|
Compare Parts:
J210
Solitron Devices Inc
RF Small Signal Field-Effect Transistor, 1-Element, Silicon, N-Channel, Junction FET, 0.021 X 0.022 INCH, DIE-2
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SOLITRON DEVICES INC | |
Part Package Code | DIE | |
Package Description | 0.021 X 0.022 INCH, DIE-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
FET Technology | JUNCTION | |
JESD-30 Code | DIE-2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Package Style | DIE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.35 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Transistor Element Material | SILICON |
Alternate Parts for J210
This table gives cross-reference parts and alternative options found for J210. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of J210, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
J210TR4 | RF Small Signal Field-Effect Transistor, 1-Element, Ultra High Frequency Band, Silicon, N-Channel, Junction FET, TO-92 | Calogic Inc | J210 vs J210TR4 |
J210 | RF Small Signal Field-Effect Transistor, 1-Element, Ultra High Frequency Band, Silicon, N-Channel, Junction FET, TO-92, PLASTIC PACKAGE-3 | Calogic Inc | J210 vs J210 |
J210 | TRANSISTOR UHF BAND, Si, N-CHANNEL, RF SMALL SIGNAL, JFET, TO-92, PLASTIC, SC-43, 3 PIN, FET RF Small Signal | NXP Semiconductors | J210 vs J210 |
J210TR2 | RF Small Signal Field-Effect Transistor, 1-Element, Ultra High Frequency Band, Silicon, N-Channel, Junction FET, TO-92 | Calogic Inc | J210 vs J210TR2 |
J210D27Z | RF Small Signal Field-Effect Transistor, 1-Element, Very High Frequency Band, Silicon, N-Channel, Junction FET, TO-92 | Fairchild Semiconductor Corporation | J210 vs J210D27Z |
J210 | RF Small Signal Field-Effect Transistor, 1-Element, Very High Frequency Band, Silicon, N-Channel, Junction FET, TO-92, | Fairchild Semiconductor Corporation | J210 vs J210 |