Part Details for J210 by Fairchild Semiconductor Corporation
Overview of J210 by Fairchild Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for J210
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | RF SMALL SIGNAL FIELD-EFFECT TRANSISTOR, 1-ELEMENT, SILICON, N-CHANNEL, JUNCTION FET, TO-92 | 1474 |
|
$0.4000 / $1.0000 | Buy Now |
Part Details for J210
J210 CAD Models
J210 Part Data Attributes
|
J210
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
J210
Fairchild Semiconductor Corporation
RF Small Signal Field-Effect Transistor, 1-Element, Very High Frequency Band, Silicon, N-Channel, Junction FET, TO-92,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
FET Technology | JUNCTION | |
Highest Frequency Band | VERY HIGH FREQUENCY BAND | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | DEPLETION MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.35 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for J210
This table gives cross-reference parts and alternative options found for J210. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of J210, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
J210TR4 | RF Small Signal Field-Effect Transistor, 1-Element, Ultra High Frequency Band, Silicon, N-Channel, Junction FET, TO-92 | Calogic Inc | J210 vs J210TR4 |
J210 | RF Small Signal Field-Effect Transistor, 1-Element, Ultra High Frequency Band, Silicon, N-Channel, Junction FET, TO-92, PLASTIC PACKAGE-3 | Calogic Inc | J210 vs J210 |
J210 | TRANSISTOR UHF BAND, Si, N-CHANNEL, RF SMALL SIGNAL, JFET, TO-92, PLASTIC, SC-43, 3 PIN, FET RF Small Signal | NXP Semiconductors | J210 vs J210 |
J210TR2 | RF Small Signal Field-Effect Transistor, 1-Element, Ultra High Frequency Band, Silicon, N-Channel, Junction FET, TO-92 | Calogic Inc | J210 vs J210TR2 |
J210D27Z | RF Small Signal Field-Effect Transistor, 1-Element, Very High Frequency Band, Silicon, N-Channel, Junction FET, TO-92 | Fairchild Semiconductor Corporation | J210 vs J210D27Z |