Part Details for J210 by Calogic Inc
Overview of J210 by Calogic Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for J210
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | N-Channel JFET TO-92 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.4700 / $1.5200 | Buy Now |
|
Karl Kruse GmbH & Co KG | Trans JFET N-CH 3-Pin TO-92 | 5000 |
|
RFQ | |
|
NAC | RoHS: Compliant Min Qty: 5000 Package Multiple: 1 | 0 |
|
$1.1000 / $1.2500 | Buy Now |
Part Details for J210
J210 CAD Models
J210 Part Data Attributes
|
J210
Calogic Inc
Buy Now
Datasheet
|
Compare Parts:
J210
Calogic Inc
RF Small Signal Field-Effect Transistor, 1-Element, Ultra High Frequency Band, Silicon, N-Channel, Junction FET, TO-92, PLASTIC PACKAGE-3
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CALOGIC LLC | |
Part Package Code | TO-92 | |
Package Description | PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.90.00.00 | |
Additional Feature | LOW NOISE | |
Configuration | SINGLE | |
FET Technology | JUNCTION | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | DEPLETION MODE | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.35 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for J210
This table gives cross-reference parts and alternative options found for J210. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of J210, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
J210TR4 | RF Small Signal Field-Effect Transistor, 1-Element, Ultra High Frequency Band, Silicon, N-Channel, Junction FET, TO-92 | Calogic Inc | J210 vs J210TR4 |
J210 | TRANSISTOR UHF BAND, Si, N-CHANNEL, RF SMALL SIGNAL, JFET, TO-92, PLASTIC, SC-43, 3 PIN, FET RF Small Signal | NXP Semiconductors | J210 vs J210 |
J210TR2 | RF Small Signal Field-Effect Transistor, 1-Element, Ultra High Frequency Band, Silicon, N-Channel, Junction FET, TO-92 | Calogic Inc | J210 vs J210TR2 |
J210D27Z | RF Small Signal Field-Effect Transistor, 1-Element, Very High Frequency Band, Silicon, N-Channel, Junction FET, TO-92 | Fairchild Semiconductor Corporation | J210 vs J210D27Z |
J210 | RF Small Signal Field-Effect Transistor, 1-Element, Very High Frequency Band, Silicon, N-Channel, Junction FET, TO-92, | Fairchild Semiconductor Corporation | J210 vs J210 |