IXE2426EE vs IXE2424EE feature comparison

IXE2426EE Intel Corporation

Buy Now Datasheet

IXE2424EE Intel Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEL CORP INTEL CORP
Part Package Code BGA BGA
Package Description BGA, BGA,
Pin Count 792 792
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code X-PBGA-B792 X-CBGA-B792
Number of Functions 1 1
Number of Terminals 792 792
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code BGA BGA
Package Shape UNSPECIFIED UNSPECIFIED
Package Style GRID ARRAY GRID ARRAY
Qualification Status Not Qualified Not Qualified
Supply Voltage-Nom 1.8 V 1.8 V
Surface Mount YES YES
Telecom IC Type INTERFACE CIRCUIT INTERFACE CIRCUIT
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form BALL BALL
Terminal Position BOTTOM BOTTOM
Base Number Matches 1 1

Compare IXE2426EE with alternatives

Compare IXE2424EE with alternatives