Part Details for IXDD604SIA by IXYS Corporation
Overview of IXDD604SIA by IXYS Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for IXDD604SIA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86X9933
|
Newark | 4-Ampere Dual Low-Side Ultrafast Mosfet Driver 8-Lead Soic/Tube Rohs Compliant: Yes |Ixys Semiconductor IXDD604SIA Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8910 / $0.9440 | Buy Now |
DISTI #
849-IXDD604SIA
|
Mouser Electronics | Gate Drivers 4A Dual Low-Side Ultrafast Mosfet DRV RoHS: Compliant | 11565 |
|
$0.9280 / $2.0600 | Buy Now |
|
Onlinecomponents.com | Driver 4A 2-OUT Low Side Non-Inv Automotive 8-Pin SOIC Tube RoHS: Compliant |
400 In Stock |
|
$0.9100 / $1.0600 | Buy Now |
DISTI #
66292727
|
Verical | Driver 4A 2-OUT Low Side Non-Inv Automotive AEC-Q100 8-Pin SOIC Tube Min Qty: 100 Package Multiple: 100 Date Code: 2224 | Americas - 400 |
|
$1.2133 / $1.4040 | Buy Now |
DISTI #
IXDD604SIA
|
TTI | Gate Drivers 4A Dual Low-Side Ultrafast Mosfet DRV Min Qty: 100 Package Multiple: 100 Container: Tube |
Americas - 3700 In Stock |
|
$0.8800 / $1.0400 | Buy Now |
DISTI #
IXDD604SIA
|
TME | IC: driver, low-side,gate driver, SO8, -4÷4A, Ch: 2, 4.5÷35V Min Qty: 1 | 867 |
|
$1.1900 / $1.6500 | Buy Now |
DISTI #
SMC-IXDD604SIA
|
Sensible Micro Corporation | XIC GATE DVR 4A DUAL ENABLE 8SOI RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1446 Container: Tape & Reel | 34 |
|
RFQ | |
|
Chip1Cloud | IC GATE DVR 4A DUAL ENABLE 8SOIC | 2500 |
|
RFQ |
Part Details for IXDD604SIA
IXDD604SIA CAD Models
IXDD604SIA Part Data Attributes:
|
IXDD604SIA
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
IXDD604SIA
IXYS Corporation
Buffer/Inverter Based MOSFET Driver, PDSO8, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
High Side Driver | NO | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 35 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 18 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Turn-off Time | 0.065 µs | |
Turn-on Time | 0.065 µs | |
Width | 3.9 mm |
Alternate Parts for IXDD604SIA
This table gives cross-reference parts and alternative options found for IXDD604SIA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IXDD604SIA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IXDD604SIATR | Buffer/Inverter Based MOSFET Driver, PDSO8, SOIC-8 | IXYS Corporation | IXDD604SIA vs IXDD604SIATR |
IXDD604SIATR | Buffer/Inverter Based MOSFET Driver, 4A, PDSO8, ROHS COMPLIANT, SOIC-8 | IXYS Integrated Circuits Division | IXDD604SIA vs IXDD604SIATR |
IXDD604SIATR | Buffer/Inverter Based MOSFET Driver, PDSO8, SOIC-8 | Littelfuse Inc | IXDD604SIA vs IXDD604SIATR |