Part Details for IXDD604SIATR by IXYS Corporation
Overview of IXDD604SIATR by IXYS Corporation
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for IXDD604SIATR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AH7712
|
Newark | Gate Driver Ic, 4.5-35V, 2 Ch, Soic-8 Rohs Compliant: Yes |Ixys Semiconductor IXDD604SIATR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2055 |
|
$1.0800 / $2.1900 | Buy Now |
DISTI #
86X9934
|
Newark | 4-Ampere Dual Low-Side Ultrafast Mosfet Driver 8-Lead Soic/T&r Rohs Compliant: Yes |Ixys Semiconductor IXDD604SIATR Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
849-IXDD604SIATR
|
Mouser Electronics | Gate Drivers 4A Dual Low-Side Ultrafast Mosfet DRV RoHS: Compliant | 20982 |
|
$0.8830 / $1.4800 | Buy Now |
|
Onlinecomponents.com | Driver 4A 2-OUT Lo Side Non-Inv Automotive 8-Pin SOIC T/R RoHS: Compliant |
16000 In Stock |
|
$0.9100 / $1.3500 | Buy Now |
DISTI #
66436897
|
Verical | Driver 4A 2-OUT Low Side Non-Inv Automotive AEC-Q100 8-Pin SOIC T/R Min Qty: 500 Package Multiple: 500 Date Code: 2234 | Americas - 16000 |
|
$1.1221 / $1.7881 | Buy Now |
|
Quest Components | BUFFER/INVERTER BASED MOSFET DRIVER, 4A, PDSO8 | 400 |
|
$0.8125 / $1.6250 | Buy Now |
DISTI #
IXDD604SIATR
|
TTI | Gate Drivers 4A Dual Low-Side Ultrafast Mosfet DRV Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 8000 In Stock |
|
$0.8800 / $0.9400 | Buy Now |
|
Ameya Holding Limited | Min Qty: 5 | 8080 |
|
$2.4437 / $2.5966 | Buy Now |
|
Chip1Cloud | 4-Ampere Dual Low-Side Ultrafast MOSFET Drivers | IC GATE DVR 4A DUAL HS 8SOIC | 32904 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | Low Side 2 4A 9ns 8ns 4.5V~35V 4A SOIC-8 Gate Drive ICs ROHS | 824 |
|
$0.8875 / $1.4444 | Buy Now |
Part Details for IXDD604SIATR
IXDD604SIATR CAD Models
IXDD604SIATR Part Data Attributes:
|
IXDD604SIATR
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
IXDD604SIATR
IXYS Corporation
Buffer/Inverter Based MOSFET Driver, PDSO8, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
High Side Driver | NO | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 35 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 18 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Turn-off Time | 0.065 µs | |
Turn-on Time | 0.065 µs | |
Width | 3.9 mm |
Alternate Parts for IXDD604SIATR
This table gives cross-reference parts and alternative options found for IXDD604SIATR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IXDD604SIATR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IXDD604SIATR | Buffer/Inverter Based MOSFET Driver, 4A, PDSO8, ROHS COMPLIANT, SOIC-8 | IXYS Integrated Circuits Division | IXDD604SIATR vs IXDD604SIATR |
IXDD604SIATR | Buffer/Inverter Based MOSFET Driver, PDSO8, SOIC-8 | Littelfuse Inc | IXDD604SIATR vs IXDD604SIATR |