There are no models available for this part yet.
Overview of ISR3SAD620104UL by APEM Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 7 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
CAD Models for ISR3SAD620104UL by APEM Inc
Part Data Attributes for ISR3SAD620104UL by APEM Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
APEM COMPONENTS INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
Switch Type
|
PUSHBUTTON SWITCH
|
Alternate Parts for ISR3SAD620104UL
This table gives cross-reference parts and alternative options found for ISR3SAD620104UL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISR3SAD620104UL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISR3SAD208104 | Pushbutton Switch, SPST, Momentary-tactile, 0.1A, 50VDC, Solder Terminal, Panel Mount-threaded | APEM Inc | ISR3SAD620104UL vs ISR3SAD208104 |
ISR3SAD200104UL | Pushbutton Switch, SPST, Momentary-tactile, 0.1A, 50VDC, Solder Terminal, Panel Mount-threaded | APEM Inc | ISR3SAD620104UL vs ISR3SAD200104UL |
ISR3SAD200104 | Pushbutton Switch, SPST, Momentary-tactile, 0.1A, 50VDC, Solder Terminal, Panel Mount-threaded | APEM Inc | ISR3SAD620104UL vs ISR3SAD200104 |
ISR3SAD200107 | Pendant Switch, SPST, Momentary, 0.1A, 50VDC, Wire Terminal, Panel Mount | APEM Inc | ISR3SAD620104UL vs ISR3SAD200107 |
ISR3SAD820104UL | Pushbutton Switch | APEM Inc | ISR3SAD620104UL vs ISR3SAD820104UL |
ISR3SADA20104UL | Pushbutton Switch | APEM Inc | ISR3SAD620104UL vs ISR3SADA20104UL |
ISR3SAD7/120104UL | Pushbutton Switch | APEM Inc | ISR3SAD620104UL vs ISR3SAD7/120104UL |