Part Details for IBP3Z1AD210104 by APEM Inc
Overview of IBP3Z1AD210104 by APEM Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IBP3Z1AD210104
IBP3Z1AD210104 CAD Models
IBP3Z1AD210104 Part Data Attributes
|
IBP3Z1AD210104
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
IBP3Z1AD210104
APEM Inc
Pushbutton Switch, SPST, Momentary-tactile, 0.1A, 50VDC, Quick Connect Terminal, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Actuator Length | 0.185 inch | |
Actuator Material | POLYAMIDE | |
Actuator Travel | 1.651 mm | |
Actuator Type | FLAT PLUNGER | |
Body Height | 9.8 mm | |
Body Length or Diameter | 17.5 mm | |
Center Contact Plating | GOLD | |
Contact (AC) Max Rating R Load | 0.4A@32VAC | |
Contact Current(AC)-Max | 0.4 A | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | 0.1A@50VDC | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(AC)-Max | 32 V | |
Contact Voltage(DC)-Max | 50 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 500000 Cycle(s) | |
End Contact Plating | GOLD | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 50000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 5 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Sealing | EPOXY TERMINAL SEALED; IP67 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Length | 0.133 inch | |
Termination Type | QUICK CONNECT |
Alternate Parts for IBP3Z1AD210104
This table gives cross-reference parts and alternative options found for IBP3Z1AD210104. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IBP3Z1AD210104, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IBP3Z1AD320104UL | Pushbutton Switch | APEM Inc | IBP3Z1AD210104 vs IBP3Z1AD320104UL |
IBP3Z1AD200104UL | Pushbutton Switch, SPST, Momentary-tactile, 0.1A, 50VDC, Quick Connect Terminal, Panel Mount | APEM Inc | IBP3Z1AD210104 vs IBP3Z1AD200104UL |
IBP3Z1AD200104 | Pushbutton Switch, SPST, Momentary-tactile, 0.1A, 50VDC, Quick Connect Terminal, Panel Mount | APEM Inc | IBP3Z1AD210104 vs IBP3Z1AD200104 |
IBP3Z1ADB20104UL | Pushbutton Switch | APEM Inc | IBP3Z1AD210104 vs IBP3Z1ADB20104UL |
IBP3Z1AD120104UL | Pushbutton Switch | APEM Inc | IBP3Z1AD210104 vs IBP3Z1AD120104UL |