Part Details for ISR3SAD208104 by APEM Inc
Overview of ISR3SAD208104 by APEM Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ISR3SAD208104
ISR3SAD208104 CAD Models
ISR3SAD208104 Part Data Attributes
|
ISR3SAD208104
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
ISR3SAD208104
APEM Inc
Pushbutton Switch, SPST, Momentary-tactile, 0.1A, 50VDC, Solder Terminal, Panel Mount-threaded
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Actuator Type | CURVED PLUNGER | |
Body Height | 9.8 mm | |
Body Length or Diameter | 17.5 mm | |
Contact (AC) Max Rating R Load | 0.4A@32VAC | |
Contact Current(AC)-Max | 0.4 A | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | 0.1A@50VDC | |
Contact Voltage(AC)-Max | 32 V | |
Contact Voltage(DC)-Max | 50 V | |
Electrical Life | 500000 Cycle(s) | |
Illumination | NON-ILLUMINATED | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Force-Max | 5 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Sealing | EPOXY TERMINAL SEALED; IP67 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | SOLDER |
Alternate Parts for ISR3SAD208104
This table gives cross-reference parts and alternative options found for ISR3SAD208104. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISR3SAD208104, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISR3SAD7/120104UL | Pushbutton Switch | APEM Inc | ISR3SAD208104 vs ISR3SAD7/120104UL |
ISR3SAD820104UL | Pushbutton Switch | APEM Inc | ISR3SAD208104 vs ISR3SAD820104UL |
ISR3SAD200104 | Pushbutton Switch, SPST, Momentary-tactile, 0.1A, 50VDC, Solder Terminal, Panel Mount-threaded | APEM Inc | ISR3SAD208104 vs ISR3SAD200104 |
ISR3SADB20104UL | Pushbutton Switch | APEM Inc | ISR3SAD208104 vs ISR3SADB20104UL |
ISR3SAD520104UL | Pushbutton Switch | APEM Inc | ISR3SAD208104 vs ISR3SAD520104UL |
ISR3SAD320104UL | Pushbutton Switch | APEM Inc | ISR3SAD208104 vs ISR3SAD320104UL |
ISR3SAD220104UL | Pushbutton Switch | APEM Inc | ISR3SAD208104 vs ISR3SAD220104UL |