-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low-power, quad-channel, 3/1, 25-Mbps, default output low digital isolator 16-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISO7341FCDWR | Texas Instruments | Robust EMC, Low Power, Quad-Channel 3/1 Digital Isolator, Fail-Safe Low 16-SOIC -40 to 125 | |
ISO7341FCDW | Texas Instruments | Robust EMC, Low Power, Quad-Channel 3/1 Digital Isolator, Fail-Safe Low 16-SOIC -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ6913
|
Newark | Digital Isolator, Quad, 31Ns, Wsoic-16, No. Of Channels:4 Channel, Propagation Delay:31Ns, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Interface Case Style:Wsoic, No. Of Pins:16Pins, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS ISO7341FCDW RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$5.4200 / $7.1200 | Buy Now |
DISTI #
296-38681-5-ND
|
DigiKey | DGTL ISO 3000VRMS 4CH GP 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
186 In Stock |
|
$2.9364 / $5.8500 | Buy Now |
DISTI #
595-ISO7341FCDW
|
Mouser Electronics | Digital Isolators Quad-Channel 3/1 Dig Safe High 16-SOIC RoHS: Compliant | 463 |
|
$2.9300 / $5.8400 | Buy Now |
DISTI #
J56:1989_08509863
|
Arrow Electronics | Digital Isolator CMOS 4-CH 25Mbps 16-Pin SOIC Tube RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 6 Weeks Date Code: 2346 | Europe - 320 |
|
$2.6990 / $4.3610 | Buy Now |
DISTI #
ISO7341FCDW
|
TME | IC: interface, digital isolator, 25Mbps, 3÷5.5VDC, Profibus, SMD Min Qty: 1 | 0 |
|
$4.2300 / $5.9200 | RFQ |
DISTI #
C1S746204195891
|
Chip1Stop | Isolators RoHS: Compliant pbFree: Yes Container: Tube | 14 |
|
$4.7600 / $5.6000 | Buy Now |
|
Win Source Electronics | Robust EMC, Low-Power, Quad-Channel Reinforced Digital Isolators | 16600 |
|
$7.5370 / $11.3050 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISO7341FCDW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ISO7341FCDW
Texas Instruments
Low-power, quad-channel, 3/1, 25-Mbps, default output low digital isolator 16-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | IT ALSO OPERATES AT 5 V | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 4 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for ISO7341FCDW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISO7341FCDW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISO7341FCDWR | Low-power, quad-channel, 3/1, 25-Mbps, default output low digital isolator 16-SOIC -40 to 125 | Texas Instruments | ISO7341FCDW vs ISO7341FCDWR |
ISO7341FCQDWRQ1 | Automotive, low-power, quad-channel, 3/1, 25-Mbps digital isolator 16-SOIC -40 to 125 | Texas Instruments | ISO7341FCDW vs ISO7341FCQDWRQ1 |