Datasheets
ADUM1400ARWZ by:

Quad-Channel Digital Isolator (4/0 Channel Directionality)

Part Details for ADUM1400ARWZ by Analog Devices Inc

Overview of ADUM1400ARWZ by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation

Price & Stock for ADUM1400ARWZ

Part # Distributor Description Stock Price Buy
DISTI # 53AK9464
Newark Digital Isolator, 4-Ch, -40 To 105Deg C, No. Of Channels:4Channels, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V, Ic Case/Package:Wsoic, No. Of Pins:16Pins, Data Rate:1Mbps, Input Level:Cmos, Output Level:Cmos, Product Range:- Rohs Compliant: Yes |Analog Devices ADUM1400ARWZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 186
  • 1 $6.6900
  • 10 $6.0400
  • 25 $5.7600
  • 94 $5.3900
  • 141 $5.0000
  • 282 $4.9000
  • 517 $4.7800
$4.7800 / $6.6900 Buy Now
DISTI # 505-ADUM1400ARWZ-ND
DigiKey DGTL ISO 2500VRMS 4CH GP 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube 169
In Stock
  • 1 $6.4400
  • 10 $5.8200
  • 47 $5.5489
  • 141 $4.8181
  • 282 $4.6016
  • 517 $4.1955
  • 1,034 $3.6542
  • 2,538 $3.5188
$3.5188 / $6.4400 Buy Now
DISTI # 584-ADUM1400ARWZ
Mouser Electronics Digital Isolators QUAD-CHANNEL DIGITAL ISOLATORS RoHS: Compliant 5772
  • 1 $6.4300
  • 10 $5.8100
  • 25 $5.5400
  • 94 $4.8100
  • 282 $4.6000
  • 517 $4.1900
  • 1,034 $3.6500
$3.6500 / $6.4300 Buy Now
DISTI # A01:0375_00115298
Arrow Electronics Digital Isolator CMOS 4-CH 1Mbps 16-Pin SOIC W Tube RoHS: Compliant Min Qty: 141 Package Multiple: 47 Lead time: 16 Weeks Date Code: 2346 Asia - 329
  • 141 $4.4210
  • 282 $4.2290
  • 517 $3.8730
  • 1,034 $3.3700
$3.3700 / $4.4210 Buy Now
Analog Devices Inc QUAD-CHANNEL DIGITAL ISOLATORS Min Qty: 1 Package Multiple: 47 81
  • 1 $6.4400
  • 10 $5.8200
  • 1,000 $2.6000
$2.6000 / $6.4400 Buy Now
DISTI # 77371534
Verical Digital Isolator CMOS 4-CH 1Mbps 16-Pin SOIC W Tube RoHS: Compliant Min Qty: 141 Package Multiple: 47 Americas - 329
  • 141 $4.4210
  • 282 $4.2290
  • 517 $3.8730
  • 1,034 $3.3700
$3.3700 / $4.4210 Buy Now
DISTI # 28972666
Verical Digital Isolator CMOS 4-CH 1Mbps 16-Pin SOIC W Tube RoHS: Compliant Min Qty: 47 Package Multiple: 47 Americas - 47
  • 47 $3.8286
$3.8286 Buy Now
Quest Components SPECIALTY ANALOG CIRCUIT, PDSO16 74
  • 1 $7.0200
  • 6 $3.5100
  • 58 $3.2760
$3.2760 / $7.0200 Buy Now
Quest Components SPECIALTY ANALOG CIRCUIT, PDSO16 8
  • 1 $7.9173
  • 2 $6.5978
  • 5 $5.8060
$5.8060 / $7.9173 Buy Now
DISTI # ADUM1400ARWZ
TME IC: interface, digital isolator, 1Mbps, iCoupler®, 2.7÷5.5VDC, SMD Min Qty: 1 156
  • 1 $5.6700
  • 3 $5.0100
  • 10 $4.5000
  • 47 $4.2000
$4.2000 / $5.6700 Buy Now
Ameya Holding Limited IC: interface, digital isolator, 1Mbps, iCoupler®, 2.7÷5.5VDC, SMD 36
RFQ
ComSIT USA QUAD-CHANNEL DIGITAL ISOLATOR Interface Circuit, CMOS, PDSO16 RoHS: Compliant Europe - 1
RFQ
NexGen Digital   1
RFQ
DISTI # ADUM1400ARWZ
Richardson RFPD DIGITAL ISOLATOR RoHS: Compliant Min Qty: 1 145
  • 1 $4.0200
  • 10 $3.9100
  • 25 $3.7400
  • 100 $3.6400
  • 141 $3.6400
$3.6400 / $4.0200 Buy Now
DISTI # C1S103100521205
Chip1Stop Digital Isolator CMOS 4-CH 1Mbps 16-Pin SOIC W Tube RoHS: Compliant pbFree: Yes Container: Tube 809
  • 1 $4.5000
  • 10 $3.2800
  • 50 $2.9100
  • 100 $2.7300
  • 282 $2.5800
  • 564 $2.4000
$2.4000 / $4.5000 Buy Now
Win Source Electronics DGTL ISO 2.5KV GEN PURP 16SOIC 152930
  • 35 $1.6400
  • 75 $1.3450
  • 120 $1.3030
  • 160 $1.2610
  • 210 $1.2190
  • 275 $1.0930
$1.0930 / $1.6400 Buy Now

Part Details for ADUM1400ARWZ

ADUM1400ARWZ CAD Models

ADUM1400ARWZ Part Data Attributes

ADUM1400ARWZ Analog Devices Inc
Buy Now Datasheet
Compare Parts:
ADUM1400ARWZ Analog Devices Inc Quad-Channel Digital Isolator (4/0 Channel Directionality)
Pbfree Code No
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ANALOG DEVICES INC
Part Package Code SOIC
Package Description SOIC-16
Pin Count 16
Manufacturer Package Code RW-16
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8543.70.99.60
Samacsys Manufacturer Analog Devices
Interface IC Type INTERFACE CIRCUIT
Interface Standard EIA-232; EIA-422; EIA-485
JESD-30 Code R-PDSO-G16
JESD-609 Code e3
Length 10.3 mm
Moisture Sensitivity Level 1
Number of Functions 4
Number of Terminals 16
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP16,.4
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 2.65 mm
Supply Voltage-Max 5.5 V
Supply Voltage-Min 2.7 V
Supply Voltage-Nom 3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish Matte Tin (Sn) - annealed
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 7.5 mm

Alternate Parts for ADUM1400ARWZ

This table gives cross-reference parts and alternative options found for ADUM1400ARWZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADUM1400ARWZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
ADUM1400ARWZN Interface Circuit, CMOS, PDSO16 Analog Devices Inc ADUM1400ARWZ vs ADUM1400ARWZN
ADUM1400ARW-RL Quad-Channel Digital Isolator (4/0 Channel Directionality) Analog Devices Inc ADUM1400ARWZ vs ADUM1400ARW-RL
ADUM1400ARWZ-RL Quad-Channel Digital Isolator (4/0 Channel Directionality) Analog Devices Inc ADUM1400ARWZ vs ADUM1400ARWZ-RL
Part Number Description Manufacturer Compare
HCPL-900J-000E SPECIALTY LOGIC CIRCUIT, PDSO16, ROHS COMPLIANT, SOIC-16 Avago Technologies ADUM1400ARWZ vs HCPL-900J-000E
ISO7242MDWG4 Quad-channel, 2/2, 150-Mbps digital isolator 16-SOIC -40 to 125 Texas Instruments ADUM1400ARWZ vs ISO7242MDWG4
ISO7242CQDWRQ1 Automotive, quad-channel, 2/2, 25-Mbps digital isolator 16-SOIC -40 to 125 Texas Instruments ADUM1400ARWZ vs ISO7242CQDWRQ1
ISO7340CDW Low-power, quad-channel, 4/0, 25-Mbps digital isolator 16-SOIC -40 to 125 Texas Instruments ADUM1400ARWZ vs ISO7340CDW
ISO7341FCQDWRQ1 Automotive, low-power, quad-channel, 3/1, 25-Mbps digital isolator 16-SOIC -40 to 125 Texas Instruments ADUM1400ARWZ vs ISO7341FCQDWRQ1
ISO7140CCDBQ Quad-channel, 4/0, 50-Mbps digital isolator 16-SSOP -40 to 125 Texas Instruments ADUM1400ARWZ vs ISO7140CCDBQ
ISO7342CQDWRQ1 Automotive, low-power, quad-channel, 2/2, 25-Mbps digital isolator 16-SOIC -40 to 125 Texas Instruments ADUM1400ARWZ vs ISO7342CQDWRQ1
ISO7340CQDWQ1 Automotive, low-power, quad-channel, 4/0, 25-Mbps digital isolator 16-SOIC -40 to 125 Texas Instruments ADUM1400ARWZ vs ISO7340CQDWQ1
ISO7242MDW Quad-channel, 2/2, 150-Mbps digital isolator 16-SOIC -40 to 125 Texas Instruments ADUM1400ARWZ vs ISO7242MDW
ISO7342CDWR Low-power, quad-channel, 2/2, 25-Mbps digital isolator 16-SOIC -40 to 125 Texas Instruments ADUM1400ARWZ vs ISO7342CDWR

ADUM1400ARWZ Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ADUM1400ARWZ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ADUM1400ARWZ by Analog Devices Inc

  • Please alert me when ADUM1400ARWZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ADUM1400ARWZ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ADUM1400ARWZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ADUM1400ARWZ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ADUM1400ARWZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ADUM1400ARWZ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: