-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Triple-channel, 3/0, 150-Mbps digital isolator 16-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ISO7230MDW-ND
|
DigiKey | DGTL ISO 2500VRMS 3CH GP 16SOIC Min Qty: 79 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
13714 In Stock |
|
$3.8200 | Buy Now |
DISTI #
296-22626-5-ND
|
DigiKey | DGTL ISO 2500VRMS 3CH GP 16SOIC Min Qty: 79 Lead time: 20 Weeks Container: Tube | Limited Supply - Call |
|
$4.7552 | Buy Now |
DISTI #
595-ISO7230MDW
|
Mouser Electronics | Digital Isolators Tr Ch 3/0 150Mbps Dig Iso RoHS: Compliant | 864 |
|
$3.6000 / $6.3600 | Buy Now |
|
Quest Components | 808 |
|
$9.3881 / $14.0821 | Buy Now | |
|
Rochester Electronics | ISO7230M Triple Channel, 3/0, 150Mbps, Digital Isolator RoHS: Compliant Status: Active Min Qty: 1 | 13714 |
|
$3.2800 / $3.8600 | Buy Now |
DISTI #
ISO7230MDW
|
TME | IC: interface, digital isolator, 150Mbps, 3.15÷5.5VDC, SMD, SO16 Min Qty: 1 | 0 |
|
$4.6700 / $6.5300 | RFQ |
|
Ameya Holding Limited | Texas Instruments ISO7230MDW 3 通道 数字隔离器, 2500 V 交流 | 18110 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISO7230MDW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ISO7230MDW
Texas Instruments
Triple-channel, 3/0, 150-Mbps digital isolator 16-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | IT ALSO REQUIRES 5 V FOR NORMAL OPERATION | |
Interface IC Type | DIGITAL ISOLATOR | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 3 | |
Number of Functions | 3 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for ISO7230MDW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISO7230MDW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADUM1300ARW | SPECIALTY ANALOG CIRCUIT, PDSO16, MS-013AA, SOIC-16 | Analog Devices Inc | ISO7230MDW vs ADUM1300ARW |
ADUM1300ARWZ | Triple-Channel Digital Isolator | Analog Devices Inc | ISO7230MDW vs ADUM1300ARWZ |
ISO7230MDWG4 | Triple Channel, 3/0, 150Mbps, Digital Isolator 16-SOIC -40 to 125 | Texas Instruments | ISO7230MDW vs ISO7230MDWG4 |