-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Triple-Channel Digital Isolator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUM1300ARWZ | Analog Devices | TRIPLE-CHANNEL DIGITAL ISOLATO | |
ADUM1300ARWZ-RL | Analog Devices | TRIPLE-CHANNEL DIGITAL ISOLATO |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK8992
|
Newark | Digital Isolator, 3Ch, -40 To 105Deg C, No. Of Channels:3Channels, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V, Ic Case/Package:Wsoic, No. Of Pins:16Pins, Data Rate:1Mbps, Input Level:Cmos, Output Level:Cmos, Product Range:- Rohs Compliant: Yes |Analog Devices ADUM1300ARWZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 28 |
|
$3.4000 / $6.5800 | Buy Now |
DISTI #
505-ADUM1300ARWZ-ND
|
DigiKey | DGTL ISO 2500VRMS 3CH GP 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
609 In Stock |
|
$3.0750 / $7.7400 | Buy Now |
DISTI #
584-ADUM1300ARWZ
|
Mouser Electronics | Digital Isolators TRIPLE-CHANNEL DIGITAL ISOLATORS RoHS: Compliant | 1476 |
|
$3.4000 / $6.5800 | Buy Now |
DISTI #
E54:1762_00006208
|
Arrow Electronics | Digital Isolator CMOS 3-CH 1Mbps 16-Pin SOIC W Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2408 | Europe - 639 |
|
$3.0680 / $6.4730 | Buy Now |
|
Analog Devices Inc | TRIPLE-CHANNEL DIGITAL ISOLATO Package Multiple: 47 | 216 |
|
$3.0750 / $7.7400 | Buy Now |
DISTI #
82750692
|
Verical | Digital Isolator CMOS 3-CH 1Mbps 16-Pin SOIC W Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 638 |
|
$3.0680 / $6.4730 | Buy Now |
DISTI #
26150077
|
Verical | Digital Isolator CMOS 3-CH 1Mbps 16-Pin SOIC W Tube RoHS: Compliant Min Qty: 94 Package Multiple: 94 | Americas - 94 |
|
$3.5143 | Buy Now |
|
Bristol Electronics | 42 |
|
RFQ | ||
|
Rochester Electronics | ADUM1300 - Triple-Channel Digital Isolator RoHS: Compliant Status: Active Min Qty: 1 | 38 |
|
$3.0500 / $3.5900 | Buy Now |
DISTI #
ADUM1300ARWZ
|
TME | IC: interface, digital isolator, 1Mbps, iCoupler®, 2.7÷5.5VDC, SMD Min Qty: 1 | 23 |
|
$1.7600 / $2.4600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADUM1300ARWZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUM1300ARWZ
Analog Devices Inc
Triple-Channel Digital Isolator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RW-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8543.70.98.60 | |
Samacsys Manufacturer | Analog Devices | |
Interface IC Type | INTERFACE CIRCUIT | |
Interface Standard | EIA-232; EIA-422; EIA-485 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for ADUM1300ARWZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADUM1300ARWZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISO7230MDW | Triple-channel, 3/0, 150-Mbps digital isolator 16-SOIC -40 to 125 | Texas Instruments | ADUM1300ARWZ vs ISO7230MDW |
ISO7230MDWG4 | Triple Channel, 3/0, 150Mbps, Digital Isolator 16-SOIC -40 to 125 | Texas Instruments | ADUM1300ARWZ vs ISO7230MDWG4 |