Drivers And Interfaces
ISO721MDRG4
Texas Instruments
Description: Single 150Mbps Digital Isolator 8-SOIC -40 to 125

Overview of ISO721MDRG4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for ISO721MDRG4 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
Win Source Electronics DGTL ISO 2.5KV GEN PURP 8SOIC 18390
  • 16 $3.2510
  • 38 $2.6670
  • 59 $2.5840
  • 80 $2.5000
  • 104 $2.4170
  • 139 $2.1670
$2.1670 / $3.2510 Buy Now

CAD Models for ISO721MDRG4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ISO721MDRG4 by Texas Instruments

ISO721MDRG4
Texas Instruments
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOP,
Pin Count
8
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
ALSO OPERATES WITH 5 V SUPPLY
Interface IC Type
INTERFACE CIRCUIT
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e4
Length
4.9 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Want to compare parts?
  1. ISO721MDRG4
    Texas Instruments
    Single 150Mbps Digital Isolator 8-SOIC -40 to 125
    VS

Alternate Parts for ISO721MDRG4

This table gives cross-reference parts and alternative options found for ISO721MDRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISO721MDRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ISO721QDRQ1 Automotive, single-channel, 100-Mbps digital isolator 8-SOIC -40 to 125 Texas Instruments ISO721MDRG4 vs ISO721QDRQ1
Part Number Description Manufacturer Compare
ADUM2201WBRWZ Dual-Channel Digital Isolators, 5 kV Analog Devices Inc ISO721MDRG4 vs ADUM2201WBRWZ
V62/08627-01XE Enhanced Product Single 150Mbps Digital Isolator 8-SOIC -55 to 125 Texas Instruments ISO721MDRG4 vs V62/08627-01XE
ADUM2201WBRWZ-RL SPECIALTY ANALOG CIRCUIT Analog Devices Inc ISO721MDRG4 vs ADUM2201WBRWZ-RL
ISO721QDRQ1 Automotive, single-channel, 100-Mbps digital isolator 8-SOIC -40 to 125 Texas Instruments ISO721MDRG4 vs ISO721QDRQ1

Related Parts for ISO721MDRG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ISO721MDRG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ISO721MDRG4 by Texas Instruments

Select Manufacturer
Which Manufacturer of ISO721MDRG4 would you like to use for your alert(s)?
  • Please alert me when ISO721MDRG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ISO721MDRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ISO721MDRG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ISO721MDRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ISO721MDRG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ISO721MDRG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: