-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive, single-channel, 100-Mbps digital isolator 8-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISO721QDRQ1 | Texas Instruments | Automotive Catalog Single 100Mbps Digital Isolator 8-SOIC -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-23652-1-ND
|
DigiKey | DGTL ISO 4000VPK 1CH 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4154 In Stock |
|
$1.7150 / $5.4000 | Buy Now |
DISTI #
595-ISO721QDRQ1
|
Mouser Electronics | Digital Isolators Auto Cat Sgl 100Mbps Digital Isolator RoHS: Compliant | 0 |
|
$1.7100 | Order Now |
|
Ameya Holding Limited | DGTL ISO 4KV 1CH GEN PURP 8SOIC | 33050 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISO721QDRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ISO721QDRQ1
Texas Instruments
Automotive, single-channel, 100-Mbps digital isolator 8-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES FROM 4.5V TO 5.5V SUPPLY | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.905 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.895 mm |
This table gives cross-reference parts and alternative options found for ISO721QDRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISO721QDRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ISO721MD | Texas Instruments | $2.4357 | Single-channel, 150-Mbps digital isolator 8-SOIC -40 to 125 | ISO721QDRQ1 vs ISO721MD |
ISO721MDR | Texas Instruments | $1.7152 | Single-channel, 150-Mbps digital isolator 8-SOIC -40 to 125 | ISO721QDRQ1 vs ISO721MDR |
ISO721DR | Texas Instruments | $1.8221 | Single-channel, 100-Mbps digital isolator 8-SOIC -40 to 125 | ISO721QDRQ1 vs ISO721DR |
ISO721MDG4 | Texas Instruments | Check for Price | Single-channel, 150-Mbps digital isolator 8-SOIC -40 to 125 | ISO721QDRQ1 vs ISO721MDG4 |
V62/08627-01XE | Texas Instruments | Check for Price | Enhanced Product Single 150Mbps Digital Isolator 8-SOIC -55 to 125 | ISO721QDRQ1 vs V62/08627-01XE |
ADUM2201WBRWZ | Analog Devices Inc | Check for Price | Dual-Channel Digital Isolators, 5 kV | ISO721QDRQ1 vs ADUM2201WBRWZ |
ISO721MMDREPG4 | Texas Instruments | Check for Price | Enhanced Product Single 150Mbps Digital Isolator 8-SOIC -55 to 125 | ISO721QDRQ1 vs ISO721MMDREPG4 |