Part Details for ISO176P by Burr-Brown Corp
Overview of ISO176P by Burr-Brown Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ISO176P
ISO176P CAD Models
ISO176P Part Data Attributes
|
ISO176P
Burr-Brown Corp
Buy Now
Datasheet
|
Compare Parts:
ISO176P
Burr-Brown Corp
Isolation Amplifier, 1 Func, 1500V Isolation-Min, 60MHz Band Width, PDIP16, PLASTIC, DIP-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BURR-BROWN CORP | |
Package Description | DIP, DIP16/24,.3 | |
Reach Compliance Code | unknown | |
Amplifier Type | ISOLATION AMPLIFIER | |
Bandwidth (3dB)-Nom | 0.06 MHz | |
Common Mode Voltage-Max | 1500 V | |
Isolation Voltage-Min | 1500 V | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16/24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for ISO176P
This table gives cross-reference parts and alternative options found for ISO176P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISO176P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCPL-788J | ISOLATION AMPLIFIER, 3750V ISOLATION-MIN, 30kHz BAND WIDTH, PDSO16, SOP-16 | Avago Technologies | ISO176P vs HCPL-788J |
IL610-ETR7 | Isolation Amplifier, PDSO16, 0.300 INCH, ROHS COMPLIANT, SOIC-16 | NVE Corporation | ISO176P vs IL610-ETR7 |
HCPL-788J | Isolation Amplifier, 1 Func, 3750V Isolation-Min, 30MHz Band Width, PDSO16, SOP-16 | Agilent Technologies Inc | ISO176P vs HCPL-788J |
LIA100PTR | Isolation Amplifier, 1 Func, 3750V Isolation-Min, 40MHz Band Width, BIPolar, PDSO16, SOIC-16 | IXYS Integrated Circuits Division | ISO176P vs LIA100PTR |
IL611-ETR7 | Isolation Amplifier, PDSO16, 0.300 INCH, ROHS COMPLIANT, SOIC-16 | NVE Corporation | ISO176P vs IL611-ETR7 |
IL613-ETR13 | Isolation Amplifier, 3 Func, PDSO16, 0.300 INCH, ROHS COMPLIANT, SOIC-16 | NVE Corporation | ISO176P vs IL613-ETR13 |
IL611-3E | Isolation Amplifier, 2 Func, PDSO16, 0.150 INCH, ROHS COMPLIANT, SOIC-16 | NVE Corporation | ISO176P vs IL611-3E |
IL612-3ETR7 | Isolation Amplifier, 2 Func, PDSO16, 0.150 INCH, ROHS COMPLIANT, SOIC-16 | NVE Corporation | ISO176P vs IL612-3ETR7 |
IL613E | Isolation Amplifier, 3 Func, PDSO16, 0.300 INCH, ROHS COMPLIANT, SOIC-16 | NVE Corporation | ISO176P vs IL613E |
IL614E | Isolation Amplifier, 3 Func, PDSO16, 0.300 INCH, ROHS COMPLIANT, SOIC-16 | NVE Corporation | ISO176P vs IL614E |