Part Details for ISL9V5036S3SS62Z by Fairchild Semiconductor Corporation
Overview of ISL9V5036S3SS62Z by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ISL9V5036S3SS62Z
ISL9V5036S3SS62Z CAD Models
ISL9V5036S3SS62Z Part Data Attributes:
|
ISL9V5036S3SS62Z
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL9V5036S3SS62Z
Fairchild Semiconductor Corporation
Insulated Gate Bipolar Transistor, 46A I(C), 360V V(BR)CES, N-Channel, TO-263AB, PLASTIC, D2PAK-3
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | D2PAK | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 46 A | |
Collector-Emitter Voltage-Max | 360 V | |
Configuration | SINGLE WITH BUILT-IN DIODE AND RESISTOR | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | AUTOMOTIVE IGNITION | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 7600 ns | |
Turn-on Time-Nom (ton) | 2800 ns |
Alternate Parts for ISL9V5036S3SS62Z
This table gives cross-reference parts and alternative options found for ISL9V5036S3SS62Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL9V5036S3SS62Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL9V5036S3STS62Z | Insulated Gate Bipolar Transistor, 46A I(C), 360V V(BR)CES, N-Channel, TO-263AB, PLASTIC, D2PAK-3 | Fairchild Semiconductor Corporation | ISL9V5036S3SS62Z vs ISL9V5036S3STS62Z |
ISL9V5036S3ST | IGBT, 360V, 31A, 1.17V, 500mJ, D2PAK EcoSPARK® II, N-Channel Ignition, 800-REEL, Automotive Qualified | onsemi | ISL9V5036S3SS62Z vs ISL9V5036S3ST |
ISL9V5036S3S_NL | Insulated Gate Bipolar Transistor, 46A I(C), 420V V(BR)CES, N-Channel, TO-263AB, ROHS COMPLIANT, D2PAK-3 | Fairchild Semiconductor Corporation | ISL9V5036S3SS62Z vs ISL9V5036S3S_NL |
ISL9V5036S3S | Insulated Gate Bipolar Transistor, 46A I(C), 420V V(BR)CES, N-Channel, TO-263AB, ROHS COMPLIANT, D2PAK-3 | Fairchild Semiconductor Corporation | ISL9V5036S3SS62Z vs ISL9V5036S3S |