Part Details for ISL9V5036S3S_NL by Fairchild Semiconductor Corporation
Overview of ISL9V5036S3S_NL by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ISL9V5036S3S_NL
ISL9V5036S3S_NL CAD Models
ISL9V5036S3S_NL Part Data Attributes:
|
ISL9V5036S3S_NL
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL9V5036S3S_NL
Fairchild Semiconductor Corporation
Insulated Gate Bipolar Transistor, 46A I(C), 420V V(BR)CES, N-Channel, TO-263AB, ROHS COMPLIANT, D2PAK-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | D2PAK | |
Package Description | ROHS COMPLIANT, D2PAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 46 A | |
Collector-Emitter Voltage-Max | 420 V | |
Configuration | SINGLE WITH BUILT-IN DIODE AND RESISTOR | |
Fall Time-Max (tf) | 15000 ns | |
Gate-Emitter Thr Voltage-Max | 2.2 V | |
Gate-Emitter Voltage-Max | 12 V | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 200 W | |
Qualification Status | Not Qualified | |
Rise Time-Max (tr) | 7000 ns | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | AUTOMOTIVE IGNITION | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 13600 ns | |
Turn-on Time-Nom (ton) | 2800 ns |
Alternate Parts for ISL9V5036S3S_NL
This table gives cross-reference parts and alternative options found for ISL9V5036S3S_NL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL9V5036S3S_NL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL9V5036S3STS62Z | Insulated Gate Bipolar Transistor, 46A I(C), 360V V(BR)CES, N-Channel, TO-263AB, PLASTIC, D2PAK-3 | Fairchild Semiconductor Corporation | ISL9V5036S3S_NL vs ISL9V5036S3STS62Z |
ISL9V5036S3ST | IGBT, 360V, 31A, 1.17V, 500mJ, D2PAK EcoSPARK® II, N-Channel Ignition, 800-REEL, Automotive Qualified | onsemi | ISL9V5036S3S_NL vs ISL9V5036S3ST |
ISL9V5036S3S | Insulated Gate Bipolar Transistor, 46A I(C), 420V V(BR)CES, N-Channel, TO-263AB, ROHS COMPLIANT, D2PAK-3 | Fairchild Semiconductor Corporation | ISL9V5036S3S_NL vs ISL9V5036S3S |