Part Details for ISL9V5036P3 by Fairchild Semiconductor Corporation
Overview of ISL9V5036P3 by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ISL9V5036P3
ISL9V5036P3 CAD Models
ISL9V5036P3 Part Data Attributes:
|
ISL9V5036P3
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL9V5036P3
Fairchild Semiconductor Corporation
Insulated Gate Bipolar Transistor, 46A I(C), 420V V(BR)CES, N-Channel, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TO-220AB | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 46 A | |
Collector-Emitter Voltage-Max | 420 V | |
Configuration | SINGLE WITH BUILT-IN DIODE AND RESISTOR | |
Fall Time-Max (tf) | 15000 ns | |
Gate-Emitter Thr Voltage-Max | 2.2 V | |
Gate-Emitter Voltage-Max | 12 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 200 W | |
Qualification Status | Not Qualified | |
Rise Time-Max (tr) | 7000 ns | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | AUTOMOTIVE IGNITION | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 13600 ns | |
Turn-on Time-Nom (ton) | 2800 ns |
Alternate Parts for ISL9V5036P3
This table gives cross-reference parts and alternative options found for ISL9V5036P3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL9V5036P3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL9V5036S3ST | IGBT, 360V, 31A, 1.17V, 500mJ, D2PAK EcoSPARK® II, N-Channel Ignition, 800-REEL, Automotive Qualified | onsemi | ISL9V5036P3 vs ISL9V5036S3ST |
ISL9V5036S3S | Insulated Gate Bipolar Transistor, 46A I(C), 420V V(BR)CES, N-Channel, TO-263AB, ROHS COMPLIANT, D2PAK-3 | Fairchild Semiconductor Corporation | ISL9V5036P3 vs ISL9V5036S3S |
ISL9V5036S3S_NL | Insulated Gate Bipolar Transistor, 46A I(C), 420V V(BR)CES, N-Channel, TO-263AB, ROHS COMPLIANT, D2PAK-3 | Fairchild Semiconductor Corporation | ISL9V5036P3 vs ISL9V5036S3S_NL |
HGT1S20N35G3VLS | 20A, N-CHANNEL IGBT, TO-263AB | Intersil Corporation | ISL9V5036P3 vs HGT1S20N35G3VLS |
ISL9V5036S3STS62Z | Insulated Gate Bipolar Transistor, 46A I(C), 360V V(BR)CES, N-Channel, TO-263AB, PLASTIC, D2PAK-3 | Fairchild Semiconductor Corporation | ISL9V5036P3 vs ISL9V5036S3STS62Z |
HGT1S20N35G3VLS | Insulated Gate Bipolar Transistor, 20A I(C), 320V V(BR)CES, N-Channel, TO-263AB, TO-263AB, 3 PIN | Fairchild Semiconductor Corporation | ISL9V5036P3 vs HGT1S20N35G3VLS |