Part Details for ISL9N310AS3STS62Z by Fairchild Semiconductor Corporation
Overview of ISL9N310AS3STS62Z by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ISL9N310AS3STS62Z
ISL9N310AS3STS62Z CAD Models
ISL9N310AS3STS62Z Part Data Attributes
|
ISL9N310AS3STS62Z
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL9N310AS3STS62Z
Fairchild Semiconductor Corporation
Power Field-Effect Transistor, 62A I(D), 30V, 0.01ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 62 A | |
Drain-source On Resistance-Max | 0.01 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for ISL9N310AS3STS62Z
This table gives cross-reference parts and alternative options found for ISL9N310AS3STS62Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL9N310AS3STS62Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FDB7030BLSS62Z | Power Field-Effect Transistor, 56A I(D), 30V, 0.0105ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB | Fairchild Semiconductor Corporation | ISL9N310AS3STS62Z vs FDB7030BLSS62Z |
FDB7030BLSL86Z | Power Field-Effect Transistor, 56A I(D), 30V, 0.0105ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, D2PAK-3 | Fairchild Semiconductor Corporation | ISL9N310AS3STS62Z vs FDB7030BLSL86Z |
ISL9N310AS3STL86Z | Power Field-Effect Transistor, 62A I(D), 30V, 0.01ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB | Fairchild Semiconductor Corporation | ISL9N310AS3STS62Z vs ISL9N310AS3STL86Z |
STD100NH03L | 60A, 30V, 0.0105ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252AA, TO-252, DPAK-3 | STMicroelectronics | ISL9N310AS3STS62Z vs STD100NH03L |
STD65N3LLH5 | N-channel 30 V, 0.0061 Ohm, 65 A, DPAK STripFET(TM) V Power MOSFET | STMicroelectronics | ISL9N310AS3STS62Z vs STD65N3LLH5 |
STB120NH03L | 60A, 30V, 0.0105ohm, N-CHANNEL, Si, POWER, MOSFET, TO-263AB, ROHS COMPLIANT, D2PAK-3 | STMicroelectronics | ISL9N310AS3STS62Z vs STB120NH03L |
BUK9M10-30EX | BUK9M10-30E - N-channel 30 V, 10 mΩ logic level MOSFET in LFPAK33@en-us | Nexperia | ISL9N310AS3STS62Z vs BUK9M10-30EX |
FDB6644SL86Z | Power Field-Effect Transistor, 55A I(D), 30V, 0.01ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, D2PAK-3 | Fairchild Semiconductor Corporation | ISL9N310AS3STS62Z vs FDB6644SL86Z |
FDB7030BLSL99Z | Power Field-Effect Transistor, 56A I(D), 30V, 0.0105ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB | Fairchild Semiconductor Corporation | ISL9N310AS3STS62Z vs FDB7030BLSL99Z |