Part Details for ISL84052IB by Intersil Corporation
Overview of ISL84052IB by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for ISL84052IB
ISL84052IB CAD Models
ISL84052IB Part Data Attributes
|
ISL84052IB
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL84052IB
Intersil Corporation
DUAL 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, PLASTIC, MS-012AC, SOIC-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SOIC | |
Package Description | PLASTIC, MS-012AC, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | DIFFERENTIAL MULTIPLEXER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -6 V | |
Neg Supply Voltage-Min (Vsup) | -2 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Channels | 4 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 90 dB | |
On-state Resistance Match-Nom | 6 Ω | |
On-state Resistance-Max (Ron) | 100 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.01 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 200 ns | |
Switch-on Time-Max | 225 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for ISL84052IB
This table gives cross-reference parts and alternative options found for ISL84052IB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL84052IB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL84052IB | DUAL 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, PLASTIC, MS-012AC, SOIC-16 | Rochester Electronics LLC | ISL84052IB vs ISL84052IB |
ISL84052IBZ | Low Voltage, Single and Dual Supply, Dual 4-to-1 Multiplexer; QSOP16, SOIC16, TSSOP16; Temp Range: -40° to 85°C | Intersil Corporation | ISL84052IB vs ISL84052IBZ |
ISL84052IBZ-T | Low Voltage, Single and Dual Supply, 8-to-1 Multiplexer, Dual 4-to-1 Multiplexer and a Triple SPDT Analog Switch, SOICN, /Reel | Renesas Electronics Corporation | ISL84052IB vs ISL84052IBZ-T |
ISL84052IBZ-T13 | SPDT | Renesas Electronics Corporation | ISL84052IB vs ISL84052IBZ-T13 |
ISL84052IBZ | Low Voltage, Single and Dual Supply, 8-to-1 Multiplexer, Dual 4-to-1 Multiplexer and a Triple SPDT Analog Switch, SOICN, /Tube | Renesas Electronics Corporation | ISL84052IB vs ISL84052IBZ |
ISL84052IB-T | DUAL 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, PLASTIC, MS-012AC, SOIC-16 | Intersil Corporation | ISL84052IB vs ISL84052IB-T |
ISL84052IBZ-T | Low Voltage, Single and Dual Supply, Dual 4-to-1 Multiplexer; QSOP16, SOIC16, TSSOP16; Temp Range: -40° to 85°C | Intersil Corporation | ISL84052IB vs ISL84052IBZ-T |