ISL84052IBZ-T
Description: Low Voltage, Single and Dual Supply, 8-to-1 Multiplexer, Dual 4-to-1 Multiplexer and a Triple SPDT Analog Switch, SOICN, /Reel

Overview of ISL84052IBZ-T by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Energy and Power Systems Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
ISL84052IBZ-T7A Renesas Electronics Corporation Low Voltage, Single and Dual Supply, 8-to-1 Multiplexer, Dual 4-to-1 Multiplexer and a Triple SPDT Analog Switch
ISL84052IBZ-T Renesas Electronics Corporation Low Voltage, Single and Dual Supply, 8-to-1 Multiplexer, Dual 4-to-1 Multiplexer and a Triple SPDT Analog Switch
ISL84052IBZ Renesas Electronics Corporation Low Voltage, Single and Dual Supply, 8-to-1 Multiplexer, Dual 4-to-1 Multiplexer and a Triple SPDT Analog Switch

Price & Stock for ISL84052IBZ-T by Renesas Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 61J6772
Newark Ic, analog Mux, dual,4-Channel, cmos, sop,16Pin, plastic Rohs Compliant: Yes |Renesas ISL84052IBZ-T RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $1.2300
  • 3,000 $1.1600
  • 6,000 $1.1000
  • 12,000 $0.9860
  • 18,000 $0.9490
  • 30,000 $0.9130
$0.9130 / $1.2300 Buy Now
DISTI # ISL84052IBZ-T-ND
DigiKey IC SWITCH SP4T X 2 100OHM 16SOIC Min Qty: 2500 Lead time: 18 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 2,500 $1.2408
  • 5,000 $1.1948
$1.1948 / $1.2408 Buy Now
DISTI # ISL84052IBZ-T
Avnet Americas Analog Switch, Analog Multiplexer/Demultiplexer, 2 Channel, SPDT, 4:1, 1:4, 2 V to 12 V, 16 Pins, NSOIC - Tape and Reel (Alt: ISL84052IBZ-T) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 1 Days Container: Reel 0
  • 1 $2.1800
$2.1800 Buy Now
DISTI # 968-ISL84052IBZ-T
Mouser Electronics Multiplexer Switch ICs DIFF 4:1 MUX 16LD N IND RoHS: Compliant 0
  • 2,500 $1.2400
  • 5,000 $1.1900
$1.1900 / $1.2400 Order Now
Future Electronics ISL84052 Series SOIC-Narrow-16 4-Channel Multiplexer RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks Container: Reel 0
Reel
  • 2,500 $1.1900
$1.1900 Buy Now
DISTI # ISL84052IBZ-T
Avnet Silica Analog Multiplexer Dual 4:1 16-Pin SOIC N T/R (Alt: ISL84052IBZ-T) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Silica - 0
Buy Now

CAD Models for ISL84052IBZ-T by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ISL84052IBZ-T by Renesas Electronics Corporation

ISL84052IBZ-T
Renesas Electronics Corporation
-
-
Pbfree Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
SOICN
Package Description
SOP,
Pin Count
16
Manufacturer Package Code
M16.15
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
26 Weeks, 1 Day
Samacsys Manufacturer
Renesas Electronics
Additional Feature
VIDEO APPLICATION
Analog IC - Other Type
DIFFERENTIAL MULTIPLEXER
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e3
Length
9.9 mm
Moisture Sensitivity Level
3
Neg Supply Voltage-Max (Vsup)
-6 V
Neg Supply Voltage-Min (Vsup)
-2 V
Neg Supply Voltage-Nom (Vsup)
-5 V
Number of Channels
4
Number of Functions
2
Number of Terminals
16
Off-state Isolation-Nom
90 dB
On-state Resistance Match-Nom
6 Ω
On-state Resistance-Max (Ron)
100 Ω
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Switch-off Time-Max
50 ns
Switch-on Time-Max
60 ns
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Want to compare parts?
  1. ISL84052IBZ-T
    Renesas Electronics Corporation
    Low Voltage, Single and Dual Supply, 8-to-1 Multiplexer, Dual 4-to-1 Multiplexer and a Triple SPDT Analog Switch, SOICN, /Reel
    VS

Alternate Parts for ISL84052IBZ-T

This table gives cross-reference parts and alternative options found for ISL84052IBZ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL84052IBZ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ISL84052IBZ-T7 SPDT Renesas Electronics Corporation ISL84052IBZ-T vs ISL84052IBZ-T7
ISL84052IB DUAL 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, PLASTIC, MS-012AC, SOIC-16 Rochester Electronics LLC ISL84052IBZ-T vs ISL84052IB
ISL84052IBZ-T13 SPDT Renesas Electronics Corporation ISL84052IBZ-T vs ISL84052IBZ-T13
ISL84052IBZ-T Low Voltage, Single and Dual Supply, Dual 4-to-1 Multiplexer; QSOP16, SOIC16, TSSOP16; Temp Range: -40° to 85°C Intersil Corporation ISL84052IBZ-T vs ISL84052IBZ-T
ISL84052IB DUAL 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, PLASTIC, MS-012AC, SOIC-16 Intersil Corporation ISL84052IBZ-T vs ISL84052IB
Part Number Description Manufacturer Compare
CD74HC4053PWR 5-V, 2:1 (SPDT) 3-channel analog switch 16-TSSOP -55 to 125 Texas Instruments ISL84052IBZ-T vs CD74HC4053PWR
MC74HC4053ADWR2 TRIPLE 2-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, SOIC-16 onsemi ISL84052IBZ-T vs MC74HC4053ADWR2
NJU4052BD Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDIP16, Nisshinbo Micro Devices ISL84052IBZ-T vs NJU4052BD
MAX4066EPD SPST, 4 Func, 1 Channel, CMOS, PDIP14, 0.300 INCH, PLASTIC, DIP-14 Maxim Integrated Products ISL84052IBZ-T vs MAX4066EPD
MAX4053ACSE+T SPDT, 3 Func, 1 Channel, CMOS, PDSO16, 0.150 INCH, MS-012C, SOIC-16 Maxim Integrated Products ISL84052IBZ-T vs MAX4053ACSE+T
CD4053BM96E4 20-V, 2:1 (SPDT), 3-channel analog multiplexer with logic-level conversion 16-SOIC -55 to 125 Texas Instruments ISL84052IBZ-T vs CD4053BM96E4
MAX4612EUD+ Low-Voltage, Quad, SPST CMOS Analog Switches, 14-TSSOP_4.4-4.4_MM, 14 Pins, -40 to 85C Analog Devices Inc ISL84052IBZ-T vs MAX4612EUD+
MAX4052AESE+T Low-Voltage, CMOS Analog Multiplexers/Switches, 16-SOIC_N-150_MIL, 16 Pins, -40 to 85C Analog Devices Inc ISL84052IBZ-T vs MAX4052AESE+T
CD54HCT4053F3A TRIPLE 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, CDIP16 Intersil Corporation ISL84052IBZ-T vs CD54HCT4053F3A
MAX4620EUD SPST, 4 Func, 1 Channel, CMOS, PDSO14, 4.40 MM, 0.65 MM PITCH, MO-153AB, TSSOP-14 Maxim Integrated Products ISL84052IBZ-T vs MAX4620EUD

Related Parts for ISL84052IBZ-T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ISL84052IBZ-T by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ISL84052IBZ-T by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of ISL84052IBZ-T would you like to use for your alert(s)?
  • Please alert me when ISL84052IBZ-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ISL84052IBZ-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ISL84052IBZ-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ISL84052IBZ-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ISL84052IBZ-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ISL84052IBZ-T by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: