Signal Circuits
HEF4053BP,652
NXP Semiconductors
Description: HEF4053B - Triple single-pole double-throw analog switch DIP 16-Pin

Overview of HEF4053BP,652 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Security and Surveillance Audio and Video Systems Smart Cities Aerospace and Defense Transportation and Logistics Entertainment and Gaming Communication and Networking Automotive

CAD Models for HEF4053BP,652 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HEF4053BP,652 by NXP Semiconductors

HEF4053BP,652
NXP Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
DIP
Package Description
DIP, DIP16,.3
Pin Count
16
Manufacturer Package Code
SOT38-4
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Samacsys Manufacturer
NXP
Analog IC - Other Type
SINGLE-ENDED MULTIPLEXER
JESD-30 Code
R-PDIP-T16
JESD-609 Code
e4
Length
21.6 mm
Neg Supply Voltage-Nom (Vsup)
Number of Channels
2
Number of Functions
3
Number of Terminals
16
Off-state Isolation-Nom
50 dB
On-state Resistance Match-Nom
5 Ω
On-state Resistance-Max (Ron)
175 Ω
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP16,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Seated Height-Max
4.7 mm
Signal Current-Max
0.01 A
Supply Current-Max (Isup)
0.6 mA
Supply Voltage-Max (Vsup)
15 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
15 V
Surface Mount
NO
Switch-off Time-Max
220 ns
Switch-on Time-Max
140 ns
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. HEF4053BP,652
    NXP Semiconductors
    HEF4053B - Triple single-pole double-throw analog switch DIP 16-Pin
    VS

Alternate Parts for HEF4053BP,652

This table gives cross-reference parts and alternative options found for HEF4053BP,652. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HEF4053BP,652, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CD4053BCN TRIPLE 2-CHANNEL, SGL ENDED MULTIPLEXER, PDIP16, 0.300 INCH, PLASTIC, MS-001, DIP-16 Rochester Electronics LLC HEF4053BP,652 vs CD4053BCN
CD4053BE TRIPLE 1-CHANNEL, SGL ENDED MULTIPLEXER, PDIP16, PACKAGE-16 Rochester Electronics LLC HEF4053BP,652 vs CD4053BE
BU4053B Single-Ended Multiplexer, 3 Func, 2 Channel, CMOS, PDIP16 ROHM Semiconductor HEF4053BP,652 vs BU4053B
CD4053BF Single-Ended Multiplexer, 3 Func, 2 Channel, CMOS, CDIP16 Harris Semiconductor HEF4053BP,652 vs CD4053BF
CD4053BF3A CMOS Triple 2-Channel Analog Multiplexer/Demultiplexer with Logic-Level Conversion 16-CDIP -55 to 125 Texas Instruments HEF4053BP,652 vs CD4053BF3A
CD4053BF TRIPLE 2-CHANNEL, SGL ENDED MULTIPLEXER, CDIP16, PACKAGE-16 Rochester Electronics LLC HEF4053BP,652 vs CD4053BF
MC14053BCL TRIPLE 2-CHANNEL, SGL ENDED MULTIPLEXER, CDIP16, CERAMIC, DIP-16 Motorola Mobility LLC HEF4053BP,652 vs MC14053BCL
NJU4053BD Single-Ended Multiplexer, 3 Func, 2 Channel, CMOS, PDIP16, Nisshinbo Micro Devices HEF4053BP,652 vs NJU4053BD
CD4053BE 20-V, 2:1 (SPDT), 3-channel analog multiplexer with logic-level conversion 16-PDIP -55 to 125 Texas Instruments HEF4053BP,652 vs CD4053BE
5962R9665103VEC TRIPLE 2-CHANNEL, SGL ENDED MULTIPLEXER, CDIP16, CERAMIC, DIP-16 Intersil Corporation HEF4053BP,652 vs 5962R9665103VEC
Part Number Description Manufacturer Compare
MC74HC4053ADWR2 TRIPLE 2-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, SOIC-16 onsemi HEF4053BP,652 vs MC74HC4053ADWR2
MAX4610CPD+ SPST, 4 Func, 1 Channel, CMOS, PDIP14, ROHS COMPLIANT, PLASTIC, DIP-14 Maxim Integrated Products HEF4053BP,652 vs MAX4610CPD+
MAX4051CEE-T Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, 0.150 INCH, 0.025 INCH PITCH, MO-137AB, QSOP-16 Maxim Integrated Products HEF4053BP,652 vs MAX4051CEE-T
5962-8855601EX Differential Multiplexer, 1 Func, 4 Channel, CMOS, CDIP16 Harris Semiconductor HEF4053BP,652 vs 5962-8855601EX
MAX4581AUE+T Low-Voltage, CMOS Analog Multiplexers/Switches, 16-TSSOP_4.4-4.4_MM, 16 Pins, -40 to 125C Analog Devices Inc HEF4053BP,652 vs MAX4581AUE+T
MAX4582ASE+T Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDSO16, SO-16 Maxim Integrated Products HEF4053BP,652 vs MAX4582ASE+T
CD74HC4053PWT 5-V, 2:1 (SPDT) 3-channel analog switch 16-TSSOP -55 to 125 Texas Instruments HEF4053BP,652 vs CD74HC4053PWT
CD4053BDMSR TRIPLE 2-CHANNEL, SGL ENDED MULTIPLEXER, CDIP16 Intersil Corporation HEF4053BP,652 vs CD4053BDMSR
MAX4610EPD SPST, 4 Func, 1 Channel, CMOS, PDIP14, 0.300 INCH, PLASTIC, MO-058AB, MS-001AC, DIP-14 Maxim Integrated Products HEF4053BP,652 vs MAX4610EPD
SCL4051BC Single-Ended Multiplexer, 1 Func, 8 Channel, CDIP16, DIE R & E International Inc HEF4053BP,652 vs SCL4051BC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HEF4053BP,652 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HEF4053BP,652 by NXP Semiconductors

  • Please alert me when HEF4053BP,652 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following HEF4053BP,652 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HEF4053BP,652 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following HEF4053BP,652 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HEF4053BP,652.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HEF4053BP,652 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: