-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Voltage, Single and Dual Supply, 8-to-1 Multiplexer, Dual 4-to-1 Multiplexer and a Triple SPDT Analog Switch, QSOP, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61J6766
|
Newark | Ic, analog Mux, single,8-Channel, cmos, ssop,16Pin, plastic Rohs Compliant: Yes |Renesas ISL84051IAZ-T Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
20-ISL84051IAZ-TCT-ND
|
DigiKey | IC MUX 8:1 100OHM 16QSOP Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1595 In Stock |
|
$1.2999 / $2.9500 | Buy Now |
DISTI #
ISL84051IAZ-T
|
Avnet Americas | Analog Multiplexer Single 8:1 16-Pin QSOP W T/R - Tape and Reel (Alt: ISL84051IAZ-T) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$1.2573 / $1.4355 | Buy Now |
DISTI #
968-ISL84051IAZ-T
|
Mouser Electronics | Multiplexer Switch ICs MUX 8:1 +/-5V 60OHM RoHS: Compliant | 2883 |
|
$1.2900 / $2.9500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.2900 | Buy Now |
|
Renesas Electronics America | IC MUX 8:1 100OHM 16QSOP Min Qty: 1 Container: Tape & Reel (TR) | 1595 |
|
$1.2999 / $2.9500 | Buy Now |
DISTI #
ISL84051IAZ-T
|
Avnet Silica | Analog Multiplexer Single 8:1 16-Pin QSOP W T/R (Alt: ISL84051IAZ-T) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL84051IAZ-T
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL84051IAZ-T
Renesas Electronics Corporation
Low Voltage, Single and Dual Supply, 8-to-1 Multiplexer, Dual 4-to-1 Multiplexer and a Triple SPDT Analog Switch, QSOP, /Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | QSOP | |
Package Description | SSOP, SSOP16,.25 | |
Pin Count | 16 | |
Manufacturer Package Code | M16.15A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | -6 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.89 mm | |
Moisture Sensitivity Level | 2 | |
Neg Supply Voltage-Max (Vsup) | -6 V | |
Neg Supply Voltage-Min (Vsup) | -2 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Normal Position | NO | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
On-state Resistance Match-Nom | 6 Ω | |
On-state Resistance-Max (Ron) | 100 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | COMMON OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.73 mm | |
Supply Current-Max (Isup) | 0.01 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for ISL84051IAZ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL84051IAZ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LV4053BQ,115 | 74LV4053 - Triple single-pole double-throw analog switch@en-us QFN 16-Pin | Nexperia | ISL84051IAZ-T vs 74LV4053BQ,115 |
74HCT4051BQ,115 | 74HC4051; 74HCT4051 - 8-channel analog multiplexer/demultiplexer@en-us QFN 16-Pin | Nexperia | ISL84051IAZ-T vs 74HCT4051BQ,115 |
74HCT4053DB,118 | 74HC4053; 74HCT4053 - Triple 2-channel analog multiplexer/demultiplexer@en-us SSOP1 16-Pin | Nexperia | ISL84051IAZ-T vs 74HCT4053DB,118 |
74LV4051BQ,115 | 74LV4051 - 8-channel analog multiplexer/demultiplexer@en-us QFN 16-Pin | Nexperia | ISL84051IAZ-T vs 74LV4051BQ,115 |
74HC4066D,653 | 74HC4066; 74HCT4066 - Quad single-pole single-throw analog switch@en-us SOIC 14-Pin | Nexperia | ISL84051IAZ-T vs 74HC4066D,653 |
ISL84051IVZ-T | Low Voltage, Single and Dual Supply, 8-to-1 Multiplexer, Dual 4-to-1 Multiplexer and a Triple SPDT Analog Switch, TSSOP, /Reel | Renesas Electronics Corporation | ISL84051IAZ-T vs ISL84051IVZ-T |
ISL84052IVZ-T | Low Voltage, Single and Dual Supply, 8-to-1 Multiplexer, Dual 4-to-1 Multiplexer and a Triple SPDT Analog Switch, TSSOP, /Reel | Renesas Electronics Corporation | ISL84051IAZ-T vs ISL84052IVZ-T |
74HCT4052D | Differential Multiplexer | Nexperia | ISL84051IAZ-T vs 74HCT4052D |
ISL84052IBZ-T | Low Voltage, Single and Dual Supply, 8-to-1 Multiplexer, Dual 4-to-1 Multiplexer and a Triple SPDT Analog Switch, SOICN, /Reel | Renesas Electronics Corporation | ISL84051IAZ-T vs ISL84052IBZ-T |
TC4066BP | IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDIP14, 0.300 INCH, 2.54 MM PITCH, PLASTIC, DIP-14, Multiplexer or Switch | Toshiba America Electronic Components | ISL84051IAZ-T vs TC4066BP |