-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74LV4051 - 8-channel analog multiplexer/demultiplexer@en-us QFN 16-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK3605
|
Newark | Analogue Mux/Demux, 8:1, -40 To 125Deg C Rohs Compliant: Yes |Nexperia 74LV4051BQ,115 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1400 / $0.1820 | Buy Now |
DISTI #
1727-6945-1-ND
|
DigiKey | IC MUX 8:1 85OHM 16DHVQFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8654 In Stock |
|
$0.1409 / $0.4800 | Buy Now |
DISTI #
74LV4051BQ,115
|
Avnet Americas | Analog Switch, Analog Multiplexer/Demultiplexer, 1-Channel, SP8T, 8:1, 325 Ohm, 1 V to 6 V, 16 Pins, DHVQFN (SOT-763) - Tape and Reel (Alt: 74LV4051BQ,115) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1352 / $0.1613 | Buy Now |
DISTI #
771-LV4051BQ115
|
Mouser Electronics | Multiplexer Switch ICs 74LV4051BQ/SOT763/DHVQFN16 RoHS: Compliant | 38504 |
|
$0.1390 / $0.3800 | Buy Now |
|
Future Electronics | 74LV Series 3.3 V CMOS 8 Channel Analog Multiplexer / Demultiplexer -DHVQFN-16 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1360 / $0.1470 | Buy Now |
|
Future Electronics | 74LV Series 3.3 V CMOS 8 Channel Analog Multiplexer / Demultiplexer -DHVQFN-16 RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1360 / $0.1470 | Buy Now |
DISTI #
74LV4051BQ.115
|
TME | IC: analog switch, demultiplexer,multiplexer, SP8T-Z, Ch: 8, LV Min Qty: 1 | 0 |
|
$0.1750 / $0.5460 | RFQ |
DISTI #
74LV4051BQ,115
|
Avnet Asia | Analog Switch, Analog Multiplexer/Demultiplexer, 1-Channel, SP8T, 8:1, 325 Ohm, 1 V to 6 V, 16 Pins, DHVQFN (SOT-763) (Alt: 74LV4051BQ,115) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.1282 / $0.1557 | Buy Now |
DISTI #
74LV4051BQ,115
|
Avnet Silica | Analog Switch, Analog Multiplexer/Demultiplexer, 1-Channel, SP8T, 8:1, 325 Ohm, 1 V to 6 V, 16 Pins, DHVQFN (SOT-763) (Alt: 74LV4051BQ,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | Silica - 6000 |
|
Buy Now | |
DISTI #
74LV4051BQ,115
|
EBV Elektronik | Analog Switch, Analog Multiplexer/Demultiplexer, 1-Channel, SP8T, 8:1, 325 Ohm, 1 V to 6 V, 16 Pins, DHVQFN (SOT-763) (Alt: 74LV4051BQ,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74LV4051BQ,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74LV4051BQ,115
Nexperia
74LV4051 - 8-channel analog multiplexer/demultiplexer@en-us QFN 16-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | QFN | |
Package Description | HVSON, | |
Pin Count | 16 | |
Manufacturer Package Code | SOT763-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDSO-N16 | |
JESD-609 Code | e4 | |
Length | 3.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 50 dB | |
On-state Resistance Match-Nom | 5 Ω | |
On-state Resistance-Max (Ron) | 375 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 2 V | |
Surface Mount | YES | |
Switch-off Time-Max | 90 ns | |
Switch-on Time-Max | 107 ns | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2.5 mm |
This table gives cross-reference parts and alternative options found for 74LV4051BQ,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LV4051BQ,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LV4053BQ,115 | 74LV4053 - Triple single-pole double-throw analog switch@en-us QFN 16-Pin | Nexperia | 74LV4051BQ,115 vs 74LV4053BQ,115 |
74HCT4051BQ,115 | 74HC4051; 74HCT4051 - 8-channel analog multiplexer/demultiplexer@en-us QFN 16-Pin | Nexperia | 74LV4051BQ,115 vs 74HCT4051BQ,115 |
74HCT4053DB,118 | 74HC4053; 74HCT4053 - Triple 2-channel analog multiplexer/demultiplexer@en-us SSOP1 16-Pin | Nexperia | 74LV4051BQ,115 vs 74HCT4053DB,118 |
74HC4066D,653 | 74HC4066; 74HCT4066 - Quad single-pole single-throw analog switch@en-us SOIC 14-Pin | Nexperia | 74LV4051BQ,115 vs 74HC4066D,653 |
ISL84051IVZ-T | Low Voltage, Single and Dual Supply, 8-to-1 Multiplexer, Dual 4-to-1 Multiplexer and a Triple SPDT Analog Switch, TSSOP, /Reel | Renesas Electronics Corporation | 74LV4051BQ,115 vs ISL84051IVZ-T |
ISL84052IVZ-T | Low Voltage, Single and Dual Supply, 8-to-1 Multiplexer, Dual 4-to-1 Multiplexer and a Triple SPDT Analog Switch, TSSOP, /Reel | Renesas Electronics Corporation | 74LV4051BQ,115 vs ISL84052IVZ-T |
74HCT4052D | Differential Multiplexer | Nexperia | 74LV4051BQ,115 vs 74HCT4052D |
ISL84052IBZ-T | Low Voltage, Single and Dual Supply, 8-to-1 Multiplexer, Dual 4-to-1 Multiplexer and a Triple SPDT Analog Switch, SOICN, /Reel | Renesas Electronics Corporation | 74LV4051BQ,115 vs ISL84052IBZ-T |
TC4066BP | IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDIP14, 0.300 INCH, 2.54 MM PITCH, PLASTIC, DIP-14, Multiplexer or Switch | Toshiba America Electronic Components | 74LV4051BQ,115 vs TC4066BP |
HEF4066BT,652 | HEF4066B - Quad single-pole single-throw analog switch@en-us SOIC 14-Pin | Nexperia | 74LV4051BQ,115 vs HEF4066BT,652 |