There are no models available for this part yet.
Overview of ISL84051IAZ-T by Intersil Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Industrial Automation
Audio and Video Systems
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL84051IAZ-T | Renesas Electronics Corporation | Low Voltage, Single and Dual Supply, 8-to-1 Multiplexer, Dual 4-to-1 Multiplexer and a Triple SPDT Analog Switch | |
ISL84051IAZ | Renesas Electronics Corporation | Low Voltage, Single and Dual Supply, 8-to-1 Multiplexer, Dual 4-to-1 Multiplexer and a Triple SPDT Analog Switch |
CAD Models for ISL84051IAZ-T by Intersil Corporation
Part Data Attributes for ISL84051IAZ-T by Intersil Corporation
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
INTERSIL CORP
|
Part Package Code
|
QSOP, SOIC, TSSOP
|
Package Description
|
SSOP, SSOP16,.25
|
Pin Count
|
16, 16, 16
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
78 Weeks
|
Additional Feature
|
VIDEO APPLICATION
|
Analog IC - Other Type
|
SINGLE-ENDED MULTIPLEXER
|
JESD-30 Code
|
R-PDSO-G16
|
JESD-609 Code
|
e3
|
Length
|
4.89 mm
|
Moisture Sensitivity Level
|
2
|
Neg Supply Voltage-Max (Vsup)
|
-6 V
|
Neg Supply Voltage-Min (Vsup)
|
-2 V
|
Neg Supply Voltage-Nom (Vsup)
|
-5 V
|
Number of Channels
|
8
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Off-state Isolation-Nom
|
90 dB
|
On-state Resistance Match-Nom
|
6 Ω
|
On-state Resistance-Max (Ron)
|
100 Ω
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SSOP
|
Package Equivalence Code
|
SSOP16,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.73 mm
|
Supply Current-Max (Isup)
|
0.01 mA
|
Supply Voltage-Max (Vsup)
|
6 V
|
Supply Voltage-Min (Vsup)
|
2 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Switch-off Time-Max
|
50 ns
|
Switch-on Time-Max
|
60 ns
|
Switching
|
BREAK-BEFORE-MAKE
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Matte Tin (Sn) - annealed
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.635 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
3.9 mm
|
Alternate Parts for ISL84051IAZ-T
This table gives cross-reference parts and alternative options found for ISL84051IAZ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL84051IAZ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL84051IA | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, PLASTIC, SSOP-16 | Intersil Corporation | ISL84051IAZ-T vs ISL84051IA |
ISL84051IA-T | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, PLASTIC, SSOP-16 | Intersil Corporation | ISL84051IAZ-T vs ISL84051IA-T |
ISL84051IAZ | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, ROHS COMPLIANT, PLASTIC, QSSOP-16 | Rochester Electronics LLC | ISL84051IAZ-T vs ISL84051IAZ |
ISL84051IAZ-T | Low Voltage, Single and Dual Supply, 8-to-1 Multiplexer, Dual 4-to-1 Multiplexer and a Triple SPDT Analog Switch, QSOP, /Reel | Renesas Electronics Corporation | ISL84051IAZ-T vs ISL84051IAZ-T |
Related Parts for ISL84051IAZ-T
-
R5F10AGFLFBMicrocontrollers
-
ISL84051IAZMultiplexers or Switches
-
ADS5294IPFPAnalog to Digital Converters
-
ISO7141CCDBQROther Analog ICs
-
AD8554ARZOperational Amplifiers
-
IRS21850SPBFPeripheral Drivers
-
ISL8025IRTAJZSwitching Regulator or Controllers
-
TLV5625IDDigital to Analog Converters
-
SUD40N10-25-E3Power Field-Effect Transistors