There are no models available for this part yet.
Overview of ISL81487LIB-T by Renesas Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
CAD Models for ISL81487LIB-T by Renesas Electronics Corporation
Part Data Attributes for ISL81487LIB-T by Renesas Electronics Corporation
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
RENESAS ELECTRONICS CORP
|
Package Description
|
SOP,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Differential Output
|
YES
|
Driver Number of Bits
|
1
|
Input Characteristics
|
DIFFERENTIAL SCHMITT TRIGGER
|
Interface IC Type
|
LINE TRANSCEIVER
|
Interface Standard
|
EIA-485; EIA-422
|
JESD-30 Code
|
R-PDSO-G8
|
Length
|
4.9 mm
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Receive Delay-Max
|
150 ns
|
Receiver Number of Bits
|
1
|
Seated Height-Max
|
1.75 mm
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
4.5 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Transmit Delay-Max
|
50 ns
|
Width
|
3.9 mm
|
Alternate Parts for ISL81487LIB-T
This table gives cross-reference parts and alternative options found for ISL81487LIB-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL81487LIB-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL81487LIBZ | 5V, Half Duplex, 250kbps Slew Rate Limited, ±15kV ESD Protected, RS-485/RS-422 Transceiver, SOICN, /Tube | Renesas Electronics Corporation | ISL81487LIB-T vs ISL81487LIBZ |
ISL81487IBZ | 5V, Half Duplex, 5Mbps, RS-485/RS-422 Transceiver, SOICN, /Tube | Renesas Electronics Corporation | ISL81487LIB-T vs ISL81487IBZ |
ADM1487AR-REEL | IC LINE TRANSCEIVER, PDSO8, SO-8, Line Driver or Receiver | Analog Devices Inc | ISL81487LIB-T vs ADM1487AR-REEL |
ISL81487LIBZ | 5V, Half Duplex, 250kbps Slew Rate Limited, ±15kV ESD Protected, RS-485/RS-422 Transceiver; PDIP8, SOIC8; Temp Range: -40° to 85°C | Intersil Corporation | ISL81487LIB-T vs ISL81487LIBZ |
ISL81487IBZ-T | 5V, Half Duplex, 5Mbps, RS-485/RS-422 Transceiver; SOIC8; Temp Range: -40° to 85°C | Intersil Corporation | ISL81487LIB-T vs ISL81487IBZ-T |
ISL81487EIBZ-T | 5V, Half Duplex, 5Mbps, ±15kV ESD Protected, RS-485/RS-422 Transceiver; PDIP8, SOIC8; Temp Range: -40° to 85°C | Intersil Corporation | ISL81487LIB-T vs ISL81487EIBZ-T |
ISL81487LIBZ-T | 5V, Half Duplex, 250kbps Slew Rate Limited, ±15kV ESD Protected, RS-485/RS-422 Transceiver; PDIP8, SOIC8; Temp Range: -40° to 85°C | Intersil Corporation | ISL81487LIB-T vs ISL81487LIBZ-T |
ADM1487AR | IC LINE TRANSCEIVER, PDSO8, SO-8, Line Driver or Receiver | Analog Devices Inc | ISL81487LIB-T vs ADM1487AR |
ISL81487EIB-T | LINE TRANSCEIVER, PDSO8, PLASTIC, MS-012AA, SOIC-8 | Intersil Corporation | ISL81487LIB-T vs ISL81487EIB-T |
ISL81487IBZ-T | 5V, Half Duplex, 5Mbps, RS-485/RS-422 Transceiver, SOICN, /Reel | Renesas Electronics Corporation | ISL81487LIB-T vs ISL81487IBZ-T |
Related Parts for ISL81487LIB-T
-
ISL8490EIBZLine Driver or Receivers
-
ISO1212DBQOther Analog ICs
-
ISL8117FVEZSwitching Regulator or Controllers
-
ISL88003IE29Z-TKPower Management Circuits
-
ISL9N303AS3STPower Field-Effect Transistors
-
ISL84543CPZMultiplexers or Switches
-
IS80C86-2Microprocessors
-
ISL89168FBEAZ-TMOSFET Drivers
-
ISPLSI2064-100LJProgrammable Logic Devices