-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5V, Half Duplex, 250kbps Slew Rate Limited, ±15kV ESD Protected, RS-485/RS-422 Transceiver, SOICN, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL81487LIBZ | Renesas Electronics Corporation | 5V, Half Duplex, 250kbps Slew Rate Limited, ±15kV ESD Protected, RS-485/RS-422 Transceiver | |
ISL81487LIBZ-T | Renesas Electronics Corporation | 5V, Half Duplex, 250kbps Slew Rate Limited, ±15kV ESD Protected, RS-485/RS-422 Transceiver |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC7029
|
Newark | Rs422/Rs485 Transceiver, -40 To 85Deg C, Ic Type:Rs422/Rs485 Transceiver, No. Of Receivers:1Receivers, No. Of Transmitters:1, Communication Mode:Half Duplex, Data Rate Max:250Kbps, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Renesas ISL81487LIBZ-T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 847 |
|
$0.8790 / $1.5600 | Buy Now |
DISTI #
61J6717
|
Newark | Ic, line Transceiver, bicmos,1 Driver,1 Rcvr, sop,8Pin, plastic Rohs Compliant: Yes |Renesas ISL81487LIBZ-T RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
ISL81487LIBZ-TCT-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 8SOIC Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2190 In Stock |
|
$0.5625 / $2.1700 | Buy Now |
DISTI #
ISL81487LIBZ-T
|
Avnet Americas | Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N T/R - Tape and Reel (Alt: ISL81487LIBZ-T) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.0900 | Buy Now |
DISTI #
968-ISL81487LIBZ-T
|
Mouser Electronics | RS-422/RS-485 Interface IC 8LD 15KV HBM 5V RS-485 HI SPD TRANS RoHS: Compliant | 3634 |
|
$0.5620 / $1.5200 | Buy Now |
|
Future Electronics | ISL8148 Series 5.5 V 250 Mbps (-40 to +85°C) RS-485/RS-422 Transceiver - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.5500 | Buy Now |
|
Renesas Electronics America | IC TRANSCEIVER HALF 1/1 8SOIC Min Qty: 1 Container: Tape & Reel (TR) | 2190 |
|
$0.6130 / $2.1700 | Buy Now |
DISTI #
ISL81487LIBZ-T
|
Avnet Silica | Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N T/R (Alt: ISL81487LIBZ-T) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | RS-422/RS-485 IC 8LD 15KV HBM 5V RS-485 HI SPD TRANS | 190 |
|
$0.9361 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL81487LIBZ-T
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL81487LIBZ-T
Renesas Electronics Corporation
5V, Half Duplex, 250kbps Slew Rate Limited, ±15kV ESD Protected, RS-485/RS-422 Transceiver, SOICN, /Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOICN | |
Package Description | SOP, | |
Pin Count | 8 | |
Manufacturer Package Code | M8.15 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-485; EIA-422 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Receive Delay-Max | 150 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 50 ns | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for ISL81487LIBZ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL81487LIBZ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ISL81487LIB | Renesas Electronics Corporation | Check for Price | Line Transceiver | ISL81487LIBZ-T vs ISL81487LIB |
ISL81487LIB | Intersil Corporation | Check for Price | LINE TRANSCEIVER, PDSO8, PLASTIC, MS-012AA, SOIC-8 | ISL81487LIBZ-T vs ISL81487LIB |
ISL81487LIBZ | Intersil Corporation | Check for Price | 5V, Half Duplex, 250kbps Slew Rate Limited, ±15kV ESD Protected, RS-485/RS-422 Transceiver; PDIP8, SOIC8; Temp Range: -40° to 85°C | ISL81487LIBZ-T vs ISL81487LIBZ |
ISL81487IBZ-T | Intersil Corporation | Check for Price | 5V, Half Duplex, 5Mbps, RS-485/RS-422 Transceiver; SOIC8; Temp Range: -40° to 85°C | ISL81487LIBZ-T vs ISL81487IBZ-T |
ISL81487LIBZ-T | Intersil Corporation | Check for Price | 5V, Half Duplex, 250kbps Slew Rate Limited, ±15kV ESD Protected, RS-485/RS-422 Transceiver; PDIP8, SOIC8; Temp Range: -40° to 85°C | ISL81487LIBZ-T vs ISL81487LIBZ-T |
ADM1487AR | Analog Devices Inc | Check for Price | IC LINE TRANSCEIVER, PDSO8, SO-8, Line Driver or Receiver | ISL81487LIBZ-T vs ADM1487AR |
ISL81487IBZ | Renesas Electronics Corporation | Check for Price | 5V, Half Duplex, 5Mbps, RS-485/RS-422 Transceiver, SOICN, /Tube | ISL81487LIBZ-T vs ISL81487IBZ |