ISL6612BCBZ-T
Description: Advanced Synchronous Rectified Buck MOSFET Drivers with Pre-POR OVP, SOICN, /Reel

Overview of ISL6612BCBZ-T by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for ISL6612BCBZ-T by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ISL6612BCBZ-T by Renesas Electronics Corporation

ISL6612BCBZ-T
Renesas Electronics Corporation
-
-
Pbfree Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
SOICN
Package Description
,
Pin Count
8
Manufacturer Package Code
M8.15
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Renesas Electronics
JESD-609 Code
e3
Moisture Sensitivity Level
3
Peak Reflow Temperature (Cel)
260
Terminal Finish
Matte Tin (Sn) - annealed
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. ISL6612BCBZ-T
    Renesas Electronics Corporation
    Advanced Synchronous Rectified Buck MOSFET Drivers with Pre-POR OVP, SOICN, /Reel
    VS

Alternate Parts for ISL6612BCBZ-T

This table gives cross-reference parts and alternative options found for ISL6612BCBZ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL6612BCBZ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ISL6612BCBZ-T Advanced Synchronous Rectified Buck MOSFET Drivers with Pre-POR OVP; DFN10, SOIC8; Temp Range: See Datasheet Intersil Corporation ISL6612BCBZ-T vs ISL6612BCBZ-T
ISL6612BIBZ-T Full Bridge Based MOSFET Driver Renesas Electronics Corporation ISL6612BCBZ-T vs ISL6612BIBZ-T
ISL6612BIB-T 3A HALF BRDG BASED MOSFET DRIVER, PDSO8, PLASTIC, MS-012AA, SOIC-8 Intersil Corporation ISL6612BCBZ-T vs ISL6612BIB-T
ISL6612BIBZ 3A HALF BRDG BASED MOSFET DRIVER, PDSO8, ROHS COMPLIANT, PLASTIC, MS-012AA, SOIC-8 Intersil Corporation ISL6612BCBZ-T vs ISL6612BIBZ
ISL6612BCBZ Advanced Synchronous Rectified Buck MOSFET Drivers with Pre-POR OVP; DFN10, SOIC8; Temp Range: See Datasheet Intersil Corporation ISL6612BCBZ-T vs ISL6612BCBZ
ISL6612BCBZ Advanced Synchronous Rectified Buck MOSFET Drivers with Pre-POR OVP, SOICN, /Tube Renesas Electronics Corporation ISL6612BCBZ-T vs ISL6612BCBZ
ISL6612BCB 3A HALF BRDG BASED MOSFET DRIVER, PDSO8, PLASTIC, MS-012AA, SOIC-8 Intersil Corporation ISL6612BCBZ-T vs ISL6612BCB
ISL6612BCB-T 3A HALF BRDG BASED MOSFET DRIVER, PDSO8, PLASTIC, MS-012AA, SOIC-8 Intersil Corporation ISL6612BCBZ-T vs ISL6612BCB-T
ISL6612BIBZ-T 3A HALF BRDG BASED MOSFET DRIVER, PDSO8, ROHS COMPLIANT, PLASTIC, MS-012AA, SOIC-8 Intersil Corporation ISL6612BCBZ-T vs ISL6612BIBZ-T
ISL6612BIBZ Full Bridge Based MOSFET Driver Renesas Electronics Corporation ISL6612BCBZ-T vs ISL6612BIBZ
Part Number Description Manufacturer Compare
ISL6612BIRZ-T Advanced Synchronous Rectified Buck MOSFET Drivers with Pre-POR OVP, DFN, /Reel Renesas Electronics Corporation ISL6612BCBZ-T vs ISL6612BIRZ-T
ISL6612BIB 3A HALF BRDG BASED MOSFET DRIVER, PDSO8, PLASTIC, MS-012AA, SOIC-8 Intersil Corporation ISL6612BCBZ-T vs ISL6612BIB
ISL6612BIRZ Advanced Synchronous Rectified Buck MOSFET Drivers with Pre-POR OVP, DFN, /Tube Renesas Electronics Corporation ISL6612BCBZ-T vs ISL6612BIRZ
ISL6612BECBZ Full Bridge Based MOSFET Driver Renesas Electronics Corporation ISL6612BCBZ-T vs ISL6612BECBZ
ISL6612BECBZ 3A HALF BRDG BASED MOSFET DRIVER, PDSO8, ROHS COMPLIANT, PLASTIC, SOIC-8 Intersil Corporation ISL6612BCBZ-T vs ISL6612BECBZ
ISL6612BIBZ-T 3A HALF BRDG BASED MOSFET DRIVER, PDSO8, ROHS COMPLIANT, PLASTIC, MS-012AA, SOIC-8 Intersil Corporation ISL6612BCBZ-T vs ISL6612BIBZ-T
ISL6612BECB 3A HALF BRDG BASED MOSFET DRIVER, PDSO8, PLASTIC, SOIC-8 Intersil Corporation ISL6612BCBZ-T vs ISL6612BECB
ISL6612IRZ-T 3A HALF BRDG BASED MOSFET DRIVER, PDSO10, 3 X 3 MM, ROHS COMPLIANT, PLASTIC, DFN-10 Intersil Corporation ISL6612BCBZ-T vs ISL6612IRZ-T
ISL6612BCR-T 3A HALF BRDG BASED MOSFET DRIVER, PDSO10, 3 X 3 MM, PLASTIC, DFN-10 Intersil Corporation ISL6612BCBZ-T vs ISL6612BCR-T
ISL6612BEIBZ Full Bridge Based MOSFET Driver Renesas Electronics Corporation ISL6612BCBZ-T vs ISL6612BEIBZ

Related Parts for ISL6612BCBZ-T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ISL6612BCBZ-T by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ISL6612BCBZ-T by Renesas Electronics Corporation

  • Please alert me when ISL6612BCBZ-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ISL6612BCBZ-T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ISL6612BCBZ-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ISL6612BCBZ-T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ISL6612BCBZ-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ISL6612BCBZ-T by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: