Part Details for ISL6612BIBZ by Renesas Electronics Corporation
Overview of ISL6612BIBZ by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ISL6612BIBZ
ISL6612BIBZ CAD Models
ISL6612BIBZ Part Data Attributes
|
ISL6612BIBZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL6612BIBZ
Renesas Electronics Corporation
Full Bridge Based MOSFET Driver
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-609 Code | e3 | |
Terminal Finish | MATTE TIN |
Alternate Parts for ISL6612BIBZ
This table gives cross-reference parts and alternative options found for ISL6612BIBZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL6612BIBZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL6612BCBZ-T | Advanced Synchronous Rectified Buck MOSFET Drivers with Pre-POR OVP, SOICN, /Reel | Renesas Electronics Corporation | ISL6612BIBZ vs ISL6612BCBZ-T |
ISL6612BIBZ-T | 3A HALF BRDG BASED MOSFET DRIVER, PDSO8, ROHS COMPLIANT, PLASTIC, MS-012AA, SOIC-8 | Intersil Corporation | ISL6612BIBZ vs ISL6612BIBZ-T |
ISL6612BIBZ | 3A HALF BRDG BASED MOSFET DRIVER, PDSO8, ROHS COMPLIANT, PLASTIC, MS-012AA, SOIC-8 | Intersil Corporation | ISL6612BIBZ vs ISL6612BIBZ |
ISL6612BIB | 3A HALF BRDG BASED MOSFET DRIVER, PDSO8, PLASTIC, MS-012AA, SOIC-8 | Intersil Corporation | ISL6612BIBZ vs ISL6612BIB |
ISL6612BCB | 3A HALF BRDG BASED MOSFET DRIVER, PDSO8, PLASTIC, MS-012AA, SOIC-8 | Intersil Corporation | ISL6612BIBZ vs ISL6612BCB |
ISL6612BCBZ | Advanced Synchronous Rectified Buck MOSFET Drivers with Pre-POR OVP; DFN10, SOIC8; Temp Range: See Datasheet | Intersil Corporation | ISL6612BIBZ vs ISL6612BCBZ |