Part Details for ISL6115CB-T by Rochester Electronics LLC
Overview of ISL6115CB-T by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for ISL6115CB-T
ISL6115CB-T CAD Models
ISL6115CB-T Part Data Attributes
|
ISL6115CB-T
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
ISL6115CB-T
Rochester Electronics LLC
Power Supply Support Circuit, Adjustable, 1 Channel, PDSO8, PLASTIC, MS-012AA, SOIC-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 13.8 V | |
Supply Voltage-Min (Vsup) | 10.2 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for ISL6115CB-T
This table gives cross-reference parts and alternative options found for ISL6115CB-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL6115CB-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HIP1015CB | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, PLASTIC, MS-012AA, SOIC-8 | Intersil Corporation | ISL6115CB-T vs HIP1015CB |
ISL6115CBZA | Power Distribution Controllers, SOICN, /Tube | Renesas Electronics Corporation | ISL6115CB-T vs ISL6115CBZA |
ISL6115CB | Power Supply Support Circuit, Adjustable, 1 Channel, PDSO8, PLASTIC, MS-012AA, SOIC-8 | Rochester Electronics LLC | ISL6115CB-T vs ISL6115CB |
ISL6115CBZA-TS2490 | Power Supply Support Circuit | Renesas Electronics Corporation | ISL6115CB-T vs ISL6115CBZA-TS2490 |
HIP1015CB | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, PLASTIC, MS-012AA, SOIC-8 | Rochester Electronics LLC | ISL6115CB-T vs HIP1015CB |
ISL6115CBZA-T | Power Distribution Controllers; SOIC8; Temp Range: 0° to 70° | Intersil Corporation | ISL6115CB-T vs ISL6115CBZA-T |
ISL6115CB-T | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, PLASTIC, MS-012AA, SOIC-8 | Intersil Corporation | ISL6115CB-T vs ISL6115CB-T |
HIP1015CB | Power Supply Support Circuit | Renesas Electronics Corporation | ISL6115CB-T vs HIP1015CB |
ISL6115CBZA-T | Power Distribution Controllers, SOICN, /Reel | Renesas Electronics Corporation | ISL6115CB-T vs ISL6115CBZA-T |