Part Details for ISL60002DIH318Z-TK by Intersil Corporation
Overview of ISL60002DIH318Z-TK by Intersil Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL60002DIH318Z-TK | Renesas Electronics Corporation | Precision Low Power FGA Voltage References |
Price & Stock for ISL60002DIH318Z-TK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ISL60002DIH318Z-TK-ND
|
DigiKey | IC VREF SERIES 0.28% SOT23-3 Min Qty: 184 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1566 In Stock |
|
$1.6300 | Buy Now |
|
Rochester Electronics | Three Terminal Voltage Reference, 1 Output, 1.8V, CMOS, PDSO3 ' RoHS: Compliant Status: Active Min Qty: 1 | 1566 |
|
$1.4000 / $1.6500 | Buy Now |
Part Details for ISL60002DIH318Z-TK
ISL60002DIH318Z-TK CAD Models
ISL60002DIH318Z-TK Part Data Attributes
|
ISL60002DIH318Z-TK
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL60002DIH318Z-TK
Intersil Corporation
Precision Low Power FGA Voltage References; SOT3; Temp Range: -40° to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SOT | |
Package Description | SOT-23, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 1.805 V | |
Output Voltage-Min | 1.795 V | |
Output Voltage-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.12 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temp Coef of Voltage-Max | 20 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | NO | |
Width | 1.3 mm |
Alternate Parts for ISL60002DIH318Z-TK
This table gives cross-reference parts and alternative options found for ISL60002DIH318Z-TK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL60002DIH318Z-TK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT8900B180TBIT3 | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 1.8 V, PDSO3, HALOGEN FREE AND ROHS COMPLIANT, TO-236, SOT-23, 3 PIN, Voltage Reference | onsemi | ISL60002DIH318Z-TK vs CAT8900B180TBIT3 |
CAT8900D180TBGT3 | Precision Analog Voltage Reference, SOT-23, 3 Lead, 1.3x2.9, 3000-REEL | onsemi | ISL60002DIH318Z-TK vs CAT8900D180TBGT3 |
ISL60002CIH318Z-TK | Precision Low Power FGA Voltage References; SOT3; Temp Range: -40° to 85°C | Intersil Corporation | ISL60002DIH318Z-TK vs ISL60002CIH318Z-TK |
REF3318AIDBZRG4 | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 1.8V, PDSO3, GREEN, PLASTIC, SOT-23, 3 PIN | Texas Instruments | ISL60002DIH318Z-TK vs REF3318AIDBZRG4 |
CAT8900A180TBGT3 | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 1.8V, PDSO3, HALOGEN FREE AND ROHS COMPLIANT, TO-236, SOT-23, 3 PIN | onsemi | ISL60002DIH318Z-TK vs CAT8900A180TBGT3 |
REF3318AIDBZT | 1.8-V, 30-ppm/°C drift, 3.9-µA, 3-pin SOT-23, 3-pin SC70, 8-pin UQFN voltage reference 3-SOT-23 -40 to 125 | Texas Instruments | ISL60002DIH318Z-TK vs REF3318AIDBZT |
ISL60002BIH318Z-TK | Precision Low Power FGA Voltage References; SOT3; Temp Range: -40° to 85°C | Intersil Corporation | ISL60002DIH318Z-TK vs ISL60002BIH318Z-TK |