Power Circuits
CAT8900A180TBGT3
onsemi
Description: 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 1.8V, PDSO3, HALOGEN FREE AND ROHS COMPLIANT, TO-236, SOT-23, 3 PIN

Overview of CAT8900A180TBGT3 by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 7 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics

CAD Models for CAT8900A180TBGT3 by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CAT8900A180TBGT3 by onsemi

CAT8900A180TBGT3
onsemi
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ON SEMICONDUCTOR
Part Package Code
SOT-23
Package Description
TSSOP,
Pin Count
3
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Analog IC - Other Type
THREE TERMINAL VOLTAGE REFERENCE
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e4
Length
2.92 mm
Number of Functions
1
Number of Outputs
1
Number of Terminals
3
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Voltage-Max
1.8005 V
Output Voltage-Min
1.7995 V
Output Voltage-Nom
1.8 V
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Seated Height-Max
1.12 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Trim/Adjustable Output
NO
Width
1.3 mm
Want to compare parts?
  1. CAT8900A180TBGT3
    onsemi
    1-OUTPUT THREE TERM VOLTAGE REFERENCE, 1.8V, PDSO3, HALOGEN FREE AND ROHS COMPLIANT, TO-236, SOT-23, 3 PIN
    VS

Alternate Parts for CAT8900A180TBGT3

This table gives cross-reference parts and alternative options found for CAT8900A180TBGT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT8900A180TBGT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CAT8900B180TBIT3 IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 1.8 V, PDSO3, HALOGEN FREE AND ROHS COMPLIANT, TO-236, SOT-23, 3 PIN, Voltage Reference onsemi CAT8900A180TBGT3 vs CAT8900B180TBIT3
CAT8900D180TBGT3 Precision Analog Voltage Reference, SOT-23, 3 Lead, 1.3x2.9, 3000-REEL onsemi CAT8900A180TBGT3 vs CAT8900D180TBGT3
ISL60002CIH318Z-TK Precision Low Power FGA Voltage References; SOT3; Temp Range: -40° to 85°C Intersil Corporation CAT8900A180TBGT3 vs ISL60002CIH318Z-TK
REF3318AIDBZRG4 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 1.8V, PDSO3, GREEN, PLASTIC, SOT-23, 3 PIN Texas Instruments CAT8900A180TBGT3 vs REF3318AIDBZRG4
ISL60002DIH318Z-TK Precision Low Power FGA Voltage References; SOT3; Temp Range: -40° to 85°C Intersil Corporation CAT8900A180TBGT3 vs ISL60002DIH318Z-TK
REF3318AIDBZT 1.8-V, 30-ppm/°C drift, 3.9-µA, 3-pin SOT-23, 3-pin SC70, 8-pin UQFN voltage reference 3-SOT-23 -40 to 125 Texas Instruments CAT8900A180TBGT3 vs REF3318AIDBZT
ISL60002BIH318Z-TK Precision Low Power FGA Voltage References; SOT3; Temp Range: -40° to 85°C Intersil Corporation CAT8900A180TBGT3 vs ISL60002BIH318Z-TK

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CAT8900A180TBGT3 by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CAT8900A180TBGT3 by onsemi

Select Manufacturer
Which Manufacturer of CAT8900A180TBGT3 would you like to use for your alert(s)?
  • Please alert me when CAT8900A180TBGT3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CAT8900A180TBGT3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CAT8900A180TBGT3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CAT8900A180TBGT3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CAT8900A180TBGT3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CAT8900A180TBGT3 by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: