-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Triple Differential Receiver/Equalizer, QFN, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL59913IRZ | Renesas Electronics Corporation | Triple Differential Receiver/Equalizer | |
ISL59913IRZ-T7 | Renesas Electronics Corporation | Triple Differential Receiver/Equalizer |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29M7004
|
Newark | Ic, line Receiver, triple, differential, llcc,28Pin, plastic Rohs Compliant: Yes |Renesas ISL59913IRZ-T7 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$21.7400 | Buy Now |
DISTI #
ISL59913IRZ-T7-ND
|
DigiKey | IC RECEIVER 0/3 28QFN Min Qty: 1000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$28.6872 | Buy Now |
DISTI #
ISL59913IRZ-T7
|
Avnet Americas | Triple Differential Receiver/Equalizer 28-Pin QFN EP T/R - Tape and Reel (Alt: ISL59913IRZ-T7) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$52.8200 | Buy Now |
DISTI #
968-ISL59913IRZ-T7
|
Mouser Electronics | Video ICs ISL95210 5V/10AUCK FET INDSTRL TEMP RNG RoHS: Compliant | 0 |
|
$28.6800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$27.0700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL59913IRZ-T7
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL59913IRZ-T7
Renesas Electronics Corporation
Triple Differential Receiver/Equalizer, QFN, /Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | QFN | |
Package Description | , | |
Pin Count | 28 | |
Manufacturer Package Code | L28.4X5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Interface IC Type | LINE RECEIVER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for ISL59913IRZ-T7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL59913IRZ-T7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EL9112ILZ | Triple Differential Receiver/Equalizer, QFN, /Tube | Renesas Electronics Corporation | ISL59913IRZ-T7 vs EL9112ILZ |
EL9112IL | Line Receiver | Renesas Electronics Corporation | ISL59913IRZ-T7 vs EL9112IL |